TDK - Thermistors
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | L871 | 3988 K | 10 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 103F 1 | ||||||
Mfr: NTCGS103JF103HT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JF103FT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG063JF103FTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57130S0100M000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors ICL S30, R25=10ohm , Imax=15A , Max Enegry=250J | 0In Stock | S30 | 10 Ohms | 19 W | 25 % | PCB Mount | Radial | + 55 C | + 170 C | 33 mm | 10 mm | Bulk | B57130S100M000 | |||||||
Mfr: B57136S0200M100 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J | 0In Stock | S36 | 20 Ohms | 25 W | 25 % | PCB Mount | Radial | + 55 C | + 170 C | 39 mm | 12 mm | Bulk | B57136S200M100 | |||||||
Mfr: B57432V5502A262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 HT Series | 0In Stock | 3455 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||||
Mfr: B57343V6103F360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3624 soft | 0In Stock | 3624 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
0In Stock | NTC THERMISTOR ICL, S464 26mm | 2.5 Ohms | 6.7 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 27 mm | 7 mm | 32 mm | Bulk | B57464S259M B57464S 259M | |||||||
0In Stock | M704 | 10 kOhms | 60 mW | Off-Board | Wire Lead | Bulk | B57704M103A1 | |||||||||||||
Mfr: B57871S0123J051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/12K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123J51 | |||||
Mfr: B57331V2223K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 22 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | Standard | 4480 K | 68 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2683H60 | |||||
Mfr: B57550G1104G000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G550/ 100 K/ 2% NTC Thermistor | Not Available Online | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1104G | |||
Mfr: B57621C5103K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K K62 B-3530K NTC Thermistor 1206 | 0In Stock | Standard | 3530 K | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103K62 | ||||
Mfr: B57164K0154K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/150 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 150 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K154K52 | |||||||
Mfr: B57331V2103K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 10 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212J51 | ||||||
Mfr: B57891M0222K053 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/2.2 K/K53 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 2.2 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M222K53 | |||||||
0In Stock | B57891M | 1 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1102K | ||||||||
Mfr: B57251V5472J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 | 0In Stock | Standard | 3980 K | 4.7 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | B57251V5472J60 | |||
0In Stock | B57504 | 3625 K | 10 kOhms | 2 % | PCB Mount | Wire Lead | - 20 C | + 150 C | 6.8 mm | 48 mm | 6.8 mm | 23 mm | Bulk | B57504K 103A 9 | ||||||
Mfr: NTCG164KF104FT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0603 | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164KF104FT1 - | ||||
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103H000 | ||||
0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH472JT1 - |