TDK - Thermistors
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57540G | 10 kOhms | 1 % | Bulk | B57540G1503H 5 B57540G1503H5 | |||||||||||||||
0In Stock | B57550G | 10 kOhms | AEC-Q200 | Bulk | B57550G1303H5 | |||||||||||||||
0In Stock | B57560K | AEC-Q200 | Bulk | B57560K493A3 | ||||||||||||||||
0In Stock | NTC element, Mini sensor | 100 kOhms | 1 % | AEC-Q200 | Bulk | B57864S282H40 | ||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 5 % | AEC-Q200 | Reel | B57885S123J51 | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57964S282H | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303H | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 1 % | AEC-Q200 | Bulk | B57981S103H1 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103H2 | ||||||||||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 71.2 mm | 3 mm | 7 mm | AEC-Q200 | Bulk | B57565G1103F | ||||
0In Stock | NTC, glass element | Bulk | B57560G1503G | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1502H | |||||||||||||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | NTCG104BH153JT1 - | ||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | NTCDP | 3520 K | 72 Ohms | 40 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 150 C | 6.5 mm | 445 mm | 6.5 mm | 24 mm | AEC-Q200 | Bulk | NTCDP3LG720JXHCEA - | ||||
Not Available Online | NTCGP | 3395 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | |||||||||||
Not Available Online | NTCGP | 3950 K | 50 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3UH503HCJBAA - | ||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104G000 | ||||||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104H000 | ||||||||
Mfr: B57452V5103H062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10K OHM 3% NTC | Not Available Online | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5103H62 | ||||||||||||
Mfr: NTCG164BH472JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4.7Kohm 5% 0603 | Not Available Online | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | B574V2 | 4500 K | 100 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | B57431V2104J 72 | ||||||||||||
Not Available Online | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Not Available Online | B57540G | 50 kOhms | 3 % | Bulk | B57540G1503G 5 B57540G1503G5 | |||||||||||||||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472H62 |