TDK - Thermistors
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, glass element | 5 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1103F5 | |||||||||
0In Stock | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303H5 | |||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1502H | |||||||||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57964S502H | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 60 mW | 1 % | AEC-Q200 | Bulk | B57971S103F1 | |||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104H | ||||||
0In Stock | NTC, glass element | Bulk | B57560G1503H | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57540G1503H | |||||||||||||||||
Mfr: NTCG164LH683JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 68Kohm 5% Thermistor | 0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH683JT1 - | ||||
0In Stock | B57550G | 100 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | ||||||||
0In Stock | B57550G | 20 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1203F000 | |||||||
Mfr: B58100A461A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor Surf 10K 2.8x0.5x6.5 | 0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 461A B58100A0461A000 | |||||
Mfr: NTCDS3HG103GC3NB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 2% axl glass B25C:85C=3400K+/- 2% | Not Available Online | NTCDS | 3400 K | 10 kOhms | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | Bulk | |||||
Mfr: B57471V2682J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 6K8 J62 B-4480 NTC Thermistor | Not Available Online | Standard | 4386 K, 4455 K, 4480 K | 6.8 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2682J62 | ||||
Mfr: B57540G1104H000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 100 K/ 3% NTC Thermistor | Not Available Online | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1104H | |||
Mfr: B57621C0472K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | Not Available Online | B57621C | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202F | |||||||
Mfr: B57560G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/10k/G 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103G5 | ||||||
0In Stock | NTC, glass element | 10 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103H | |||||||
Mfr: B57560G1103H005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/10k/H 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103H5 | ||||||
Mfr: B57619C2103J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10K J60 B-3650 NTC Thermistor | Not Available Online | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | |||||||||||||||
Mfr: B57621C0153J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K J62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
0In Stock | B57875S | 10 kOhms | 1 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Reel | B57875S103F151 | |||||||||
Mfr: B57891M0105K000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/1 M/K 10% NTC Thermistor | Not Available Online | NTC, Leaded NTC, lead spacing, M891 | 1 mOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M105K | |||||
Mfr: B57891M0474K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/470K/K52 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 470 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M474K52 |