TDK - Thermistors
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTCRP | 3970 K | 3.3 kOhms | 15.2 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 200 C | 300 mm | 4.5 mm | 3 mm | AEC-Q200 | Bulk | NTCRP3VG332JDGBEA - | |||||
Mfr: NTCG104LH333JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 33Kohm 5% 0402 | Not Available Online | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCG163JH103JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 5% 0603 | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTC element, Mini sensor | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57864S202H40 | ||||||||||||||
0In Stock | NTC element, Mini sensor | 3988 K | 2 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.8 mm | 50 mm | 2.8 mm | 7.5 mm | AEC-Q200 | Bulk | B57864S502F40 | ||||
0In Stock | NTC element, Mini sensor | 2 kOhms | 5 % | AEC-Q200 | Bulk | B57864S502H40 | ||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 30 kOhms | 10 % | Reel | B57891M333K52 | |||||||||||||||
0In Stock | NTC, NTC element, M895 | 2 kOhms | 1 % | AEC-Q200 | Bulk | B57964S103F | ||||||||||||||
0In Stock | B57619C | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57619C5103J70 | |||||||||||||
Mfr: NTCG104BH682HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 6.8K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 6.8 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH682HT1 - | |||||
Not Available Online | B57540G | 20 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203H000 | ||||||||
Mfr: B57540G1203F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 20 K/ 1% NTC Thermistor | Not Available Online | B57540G | 20 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203F | |||||||
Not Available Online | 5 kOhms | 3 % | AEC-Q100 | Bulk | B57541G502H | |||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 2 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1104G | ||||||
Mfr: B57164K0471K052 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K 164/470/K52 10% NTC Thermistor | Not Available Online | NTC Element, M891, leaded NTC | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K471K52 | |||||||
0In Stock | B57541G1 | 100 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1104H000 | |||||||||||||
0In Stock | B57541G1 | 100 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1104G000 | |||||||||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103F000 | |||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303H005 | ||||||
0In Stock | B57551G1 | 100 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G1104H000 | |||||||||||||
Mfr: NTCG164BH332JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 3.3Kohm 5% Thermistor | Not Available Online | NTCG | 4100 K | 3.3 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH332JT1 - | ||||
0In Stock | NTC, glass element | Bulk | B57550G1502G2 | |||||||||||||||||
0In Stock | L862 | 3988 K | 5 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 502H | |||||||
0In Stock | L871 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 104H | ||||||
Mfr: B57431V2103J062 TTI: B57431V2103J062 TDK Availability: Not Available OnlineNTC Thermistors 10K OHM 5% | Not Available Online | 4500 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel |