EXC - TE Connectivity - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 902 MHz | 970 MHz | 1 Band | EXC | |||||||||||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 902 MHz | 970 MHz | LPWAN | ISM, UHF | Whip | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | BNC Male | 936 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 3.65 in | EXC |