DYNAMIC - TE Connectivity - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DYNAMIC | Connectors | 1 A | 9 Position | Crimp | 10 VAC | Polyester (PCT) | DYNAMIC | |||||||||||||||
Not Available Online | DYNAMIC | Reel | |||||||||||||||||||||
Not Available Online | DYNAMIC | Connectors | 7 A | 6 Position | Crimp | 500 V | Polyester | Gold | Copper Alloy | Bulk | DYNAMIC | ||||||||||||
Not Available Online | DYNAMIC | DYNAMIC | |||||||||||||||||||||
Not Available Online | DYNAMIC | Connectors | 6 Position | 500 V | Polyester | Bulk | DYNAMIC | ||||||||||||||||
Not Available Online | DYNAMIC | Connectors | 6 Position | Polyester | Gold | Copper | Bulk | DYNAMIC |