MD - TE Connectivity - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MD24-12
TTI: Not Assigned
TE Connectivity
Availability:

0In Stock

Antennas Dir,Mini,Fixed,NF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
2.483 GHz
Bluetooth
802.11 b/g, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
Periodic
Directional
12 dBi
50 Ohms
1.5:1
100 W
- 40 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
2.441 GHz
Wireless LAN Applications, Client Antennas
102 mm
102 mm
102 mm
MD