TE Connectivity / CGS - Current Sense Resistors - SMD
4.959 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6-2176569-2 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R287 1% 5K RL | 0In Stock | Reel | RLC73 | 287 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 6-2176571-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R274 1% 1K RL | 0In Stock | Reel | RLC73 | 274 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 6-2176571-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R294 1% 1K RL | 0In Stock | Reel | RLC73 | 294 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176593-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73M 2H R027 1% 4K RL | 0In Stock | Reel | RLC73 | 27 mOhms | 750 mW (3/4 W) | 1 % | 400 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176593-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2H R051 1% 4K RL | 0In Stock | Reel | RLC73 | 51 mOhms | 750 mW (3/4 W) | 1 % | 300 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176593-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2H R056 1% 4K RL | 0In Stock | Reel | RLC73 | 56 mOhms | 750 mW (3/4 W) | 1 % | 300 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176594-2 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R787 1% 4K RL | 0In Stock | Reel | RLC73 | 787 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | RLC73 | 634 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: 6-2176571-7 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R324 1% 1K RL | 0In Stock | Reel | RLC73 | 324 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 6-2176577-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R237 1% 5K RL | 0In Stock | Reel | RLC73 | 237 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 6-2176607-4 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 3A R255 1% 1K RL | 0In Stock | Reel | RLC73 | 255 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 4-2176575-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 2A R205 1% 1K RL | 0In Stock | Reel | RLC73 | 205 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 4-2176577-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R143 1% 5K RL | 0In Stock | Reel | RLC73 | 143 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 4-2176577-5 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R162 1% 5K RL | 0In Stock | Reel | RLC73 | 162 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RLC73K2AR383FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R383 1% 5K RL | 0In Stock | Reel | RLC73 | 383 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 7-2176569-4 | |||
Mfr: RLC73K2BR604FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R604 1% 5K RL | 0In Stock | Reel | RLC73 | 604 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176578-1 | |||
Mfr: RLC73PD2BR357FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R357 1% 5K RL | 0In Stock | Reel | RLC73 | 357 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 7-2176581-8 | |||
Mfr: RLC73K2B1R0FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B 1R0 1% 1K RL | 0In Stock | Reel | RLC73 | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-2176580-2 | |||
Mfr: RLC73N2AR182FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2A R182 1% 1K RL | 0In Stock | Reel | RLC73 | 182 mOhms | 125 mW (1/8 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176571-3 | |||
Mfr: RLC73N2BR075FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2B R075 1% 5K RL | 0In Stock | Reel | RLC73 | 75 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-2176577-2 | |||
Mfr: RLC73K2BR698FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R698 1% 5K RL | 0In Stock | Reel | RLC73 | 698 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176578-7 | |||
Mfr: RLC73K3AR383FTDG TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R383 1% 2K RL | 0In Stock | Reel | RLC73 | 383 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 8-2176601-1 | |||
Mfr: RLC73K3AR412FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R412 1% 1K RL | 0In Stock | Reel | RLC73 | 412 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 8-2176603-4 | |||
Mfr: RLC73PD2BR562FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R562 1% 5K RL | 0In Stock | Reel | RLC73 | 562 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 9-2176581-7 | |||
Mfr: RLC73PM2BR024FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PM 2B R024 1% 5K RL | 0In Stock | Reel | RLC73 | 24 mOhms | 250 mW (1/4 W) | 1 % | 400 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1-2176581-0 |