TE Connectivity / CGS - Current Sense Resistors - SMD
4.959 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLMQ1JER020FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R020 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 20 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176775-8 | |||
Mfr: TLMQ1JER039FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R039 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 39 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176775-5 | |||
Mfr: TLMQ1JER047FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R047 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 47 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176775-7 | |||
Mfr: TLMQ2ADR030FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0805 0.75W R030 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 30 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176776-2 | |||
Mfr: TLMQ2ADR10FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0805 0.75W R10 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 100 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176776-5 | |||
Mfr: RLW73B2FR047TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R047 200ppm 5k RL | 0In Stock | Reel | RLW73 | 47 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 2176539-9 | |||||
Mfr: RLW73B2FR082TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R082 200ppm 5k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176539-2 | |||||
Mfr: RLC73PW2HR147FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 2H R147 1% 4K RL | 0In Stock | Reel | RLC73 | 147 mOhms | 750 mW (3/4 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176597-1 | |||
Mfr: RLW73A2FR012TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R012 600ppm 5k RL | 0In Stock | Reel | RLW73 | 12 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 2176535-2 | ||||||
Mfr: RLW73H2FR12TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R12 200ppm 4k RL | 0In Stock | Reel | RLW73 | 120 mOhms | 1 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176543-4 | ||||||
Mfr: RLW73B2FR068TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R068 200ppm 5k RL | 0In Stock | Reel | RLW73 | 68 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176539-1 | |||||
Mfr: RLW73B2FR47TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R47 200ppm 5k RL | 0In Stock | Reel | RLW73 | 470 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 2-2176539-1 | |||||
Mfr: RLW73H2FR082TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R082 200ppm 1k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 1 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176544-2 | ||||||
Mfr: RLW73A2FR056TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R056 200ppm 5k RL | 0In Stock | Reel | RLW73 | 56 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176535-0 | ||||||
Mfr: RLW73A2FR10TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R10 200ppm 5k RL | 0In Stock | Reel | RLW73 | 100 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176535-3 | ||||||
Mfr: RLC73PW3AR13FTDG TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 3A R13 1% 2K RL | 0In Stock | Reel | RLC73 | 130 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 3-2176605-6 | |||
Mfr: RLC73V2HR02FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73V 2H R02 1% 4K RL | 0In Stock | Reel | RLC73 | 20 mOhms | 750 mW (3/4 W) | 1 % | 600 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176593-8 | |||
Mfr: RLC73V2BR018FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73V 2B R018 1% 5K RL | 0In Stock | Reel | RLC73 | 18 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176577-7 | |||
Mfr: RLC73K3AR237FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R237 1% 1K RL | 0In Stock | Reel | RLC73 | 237 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176603-1 | |||
Mfr: RLW73PH2FR22TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73P H2 1% R22 200ppm 4k RL | 0In Stock | Reel | RLW73P | 220 mOhms | 2 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176545-7 | ||||||
Mfr: RLC73V2BR012FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73V 2B R012 1% 5K RL | 0In Stock | Reel | RLC73 | 12 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176577-3 | |||
Mfr: RLC73PD2BR453FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R453 1% 5K RL | 0In Stock | Reel | RLC73 | 453 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 8-2176581-8 | |||
Mfr: RLC73V2BR013FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73V 2B R013 1% 1K RL | 0In Stock | Reel | RLC73 | 13 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176579-4 | |||
Mfr: RLW73A2FR22TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R22 200ppm 5k RL | 0In Stock | Reel | RLW73 | 220 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176535-7 | ||||||
Mfr: RLW73H2FR10TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R10 200ppm 4k RL | 0In Stock | Reel | RLW73 | 100 mOhms | 1 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176543-3 |