TE Connectivity / CGS - Current Sense Resistors - SMD
4.959 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLC73PW3AR137FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 3A R137 1% 1K RL | 0In Stock | Reel | RLC73 | 137 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 3-2176607-8 | |||
Mfr: RLC73V2AR022FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73V 2A R022 1% 1K RL | 0In Stock | Reel | RLC73 | 22 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176571-2 | |||
Mfr: RLC73V2AR036FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73V 2A R036 1% 1K RL | 0In Stock | Reel | RLC73 | 36 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176571-7 | |||
Mfr: RLC73PD3AR511FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 3A R511 1% 1K RL | 0In Stock | Reel | RLC73 | 511 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 9-2176607-3 | |||
Mfr: RLC73PD3AR604FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 3A R604 1% 1K RL | 0In Stock | Reel | RLC73 | 604 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176608-1 | |||
Mfr: RLC73PD3AR698FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 3A R698 1% 1K RL | 0In Stock | Reel | RLC73 | 698 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176608-7 | |||
Mfr: RLC73PD2ER432FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2E R432 1% 1K RL | 0In Stock | Reel | RLC73 | 432 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 8-2176591-6 | |||
Mfr: RLC73PM2BR043FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PM 2B R043 1% 1K RL | 0In Stock | Reel | RLC73 | 43 mOhms | 250 mW (1/4 W) | 1 % | 400 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1-2176583-6 | |||
Mfr: RLC73K2BR165FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R165 1% 1K RL | 0In Stock | Reel | RLC73 | 165 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176579-6 | |||
Mfr: RLC73PM2HR03FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PM 2H R03 1% 1K RL | 0In Stock | Reel | RLC73 | 30 mOhms | 750 mW (3/4 W) | 1 % | 400 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1-2176599-2 | |||
Mfr: RLC73PN2BR056FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PN 2B R056 1% 1K RL | 0In Stock | Reel | RLC73 | 56 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1-2176583-9 | |||
Mfr: RLC73PN2BR062FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PN 2B R062 1% 5K RL | 0In Stock | Reel | RLC73 | 62 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-2176581-0 | |||
Mfr: RLC73N2BR056FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2B R056 1% 5K RL | 0In Stock | Reel | RLC73 | 56 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1-2176577-9 | |||
Mfr: RLC73PV2AR02FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PV 2A R02 1% 1K RL | 0In Stock | Reel | RLC73 | 20 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176575-1 | |||
Mfr: RLC73N2BR062FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 2B R062 1% 5K RL | 0In Stock | Reel | RLC73 | 62 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-2176577-0 | |||
Mfr: RLC73PV2AR039FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PV 2A R039 1% 1K RL | 0In Stock | Reel | RLC73 | 39 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2176575-8 | |||
Mfr: RLC73K2ER249FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R249 1% 1K RL | 0In Stock | Reel | RLC73 | 249 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176587-3 | |||
Mfr: RLC73K2ER261FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R261 1% 5K RL | 0In Stock | Reel | RLC73 | 261 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176585-5 | |||
Mfr: RLC73K2ER274FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R274 1% 1K RL | 0In Stock | Reel | RLC73 | 274 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176587-7 | |||
Mfr: RLC73K2ER287FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R287 1% 1K RL | 0In Stock | Reel | RLC73 | 287 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176587-9 | |||
Mfr: RLC73K3AR147FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R147 1% 1K RL | 0In Stock | Reel | RLC73 | 147 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176603-1 | |||
Mfr: RLC73K3AR169FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R169 1% 1K RL | 0In Stock | Reel | RLC73 | 169 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176603-7 | |||
Mfr: RLC73K3AR178FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R178 1% 1K RL | 0In Stock | Reel | RLC73 | 178 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176603-9 | |||
Mfr: RLC73K3AR243FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R243 1% 1K RL | 0In Stock | Reel | RLC73 | 243 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176603-2 | |||
Mfr: RLC73K3AR261FTDG TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R261 1% 2K RL | 0In Stock | Reel | RLC73 | 261 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176601-5 |