TE Connectivity / CGS - Current Sense Resistors - SMD
4.959 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4-2176583-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R174 1% 1K RL | 0In Stock | Reel | RLC73 | 174 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 4-2176583-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R178 1% 1K RL | 0In Stock | Reel | RLC73 | 178 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176581-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R237 1% 5K RL | 0In Stock | Reel | RLC73 | 237 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176581-4 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R255 1% 5K RL | 0In Stock | Reel | RLC73 | 255 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176581-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R28 1% 5K RL | 0In Stock | Reel | RLC73 | 280 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176581-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R287 1% 5K RL | 0In Stock | Reel | RLC73 | 287 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176587-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R232 1% 1K RL | 0In Stock | Reel | RLC73 | 232 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
0In Stock | Reel | RLC73 | 715 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | RLC73 | 732 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | RLC73 | 20 mOhms | 750 mW (3/4 W) | 1 % | 600 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | RLC73 | 681 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176581-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PM 2B R027 1% 5K RL | 0In Stock | Reel | RLC73 | 27 mOhms | 250 mW (1/4 W) | 1 % | 400 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 1-2176581-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PN 2B R051 1% 5K RL | 0In Stock | Reel | RLC73 | 51 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 1-2176581-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PN 2B R056 1% 5K RL | 0In Stock | Reel | RLC73 | 56 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 3-2176579-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R137 1% 1K RL | 0In Stock | Reel | RLC73 | 137 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 2-2176601-4 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73N 3A R091 1% 2K RL | 0In Stock | Reel | RLC73 | 91 mOhms | 1 W | 1 % | 300 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 2-2176604-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R976 1% 1K RL | 0In Stock | Reel | RLC73 | 976 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 2-2176607-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 3A R082 1% 1K RL | 0In Stock | Reel | RLC73 | 82 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.74 mm (0.029 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176587-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R237 1% 1K RL | 0In Stock | Reel | RLC73 | 237 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176587-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R249 1% 1K RL | 0In Stock | Reel | RLC73 | 249 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176587-6 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R267 1% 1K RL | 0In Stock | Reel | RLC73 | 267 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176589-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2E R232 1% 5K RL | 0In Stock | Reel | RLC73 | 232 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176589-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2E R237 1% 5K RL | 0In Stock | Reel | RLC73 | 237 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176589-5 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2E R261 1% 5K RL | 0In Stock | Reel | RLC73 | 261 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: 6-2176595-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R287 1% 1K RL | 0In Stock | Reel | RLC73 | 287 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |