HE - TE Connectivity / Linx Technologies - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-433-HETH TTI: ANT-433-HETH TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 418 MHz | 458 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Coil | 1.9 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Bulk | |||||||||||||
Mfr: ANT-868-HETH TTI: ANT-868-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHZ IOT ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Monopole | 862 MHz | 876 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Coil | 5.6 dBi | 50 Ohms | 2.2 | 15 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 25.4 mm | 15.3 mm | 8.9 mm | HE | Bulk |