TE Connectivity / Measurement Specialties - Potentiometers
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | Vertical | 10 VDC to 30 VDC | 1 Turn | String Pot | 250000 Cycle | IP67 | - 40 C | + 85 C | SR1M | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 10 kOhms | Linear | 42 VDC | Conductive Plastic | 1 Turn | No Switch | Without Detent | Miniature | 25000000 Cycle | IP67 | - 30 C | + 150 C | ||||||||||||||
Mfr: CLWG-300-MC4 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | 04-1270-0012 | ||||||||||||||||||||||||||||
Mfr: PT1DC-40-UP-Z10-M6 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Wire Lead | Potentiometers | 1 Gang | Linear | 1 Turn | IP65 | - 18 C | + 93 C | 04-1103-0124 | |||||||||||||||||||
Mfr: RT9101-0050-121-3130 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | 04-0989-0176 | ||||||||||||||||||||||||||||
Mfr: RT9101-0R50-221-4140 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers RT9101-0R50-221-4140 | 0In Stock | 04-0989-0269 | ||||||||||||||||||||||||||||
Mfr: CLWG-360-NC4 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers TE Connectivity | 0In Stock | Panel Mount | Potentiometer Kits | 1 Gang | 5 kOhms | Linear | 30 VAC/DC | 20 % | Conductive Plastic | 1 Turn | No Switch | 50000000 Cycle | IP65 | 04-1270-0020 | ||||||||||||||||
Mfr: CLWG-150-MC4 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | |||||||||||||||||||||||||||||
Mfr: RT8101-0020-111-3130 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | 04-1298-0118 | ||||||||||||||||||||||||||||
Mfr: 04-1270-0033 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | Potentiometers | 5 kOhms | Linear | 25 VAC to 30 VAC, 25 VDC to 30 VDC | Industrial Potentiometer | 50000000 Cycle | IP65 | - 30 C | + 100 C | ||||||||||||||||||||
Mfr: RT8101-0030-121-4110 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | 04-1298-0045 | ||||||||||||||||||||||||||||
Mfr: PT8510-0060-941-1371 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 1 kOhms | Linear | 14.5 VDC to 40 VDC | 1 Turn | Heavy Duty | 250000 Cycle | IP68 | - 40 C | + 90 C | 20020275-00 | |||||||||||||||
Mfr: PT9510-0350-221-1340 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers | 0In Stock | 04-0979-1234 | ||||||||||||||||||||||||||||
Mfr: SR1M-175 TTI: Not Assigned TE Connectivity / Measurement Specialties Potentiometers TE Connectivity | 0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | Vertical | 10 VDC to 30 VDC | 1 Turn | String Pot | 250000 Cycle | IP67 | - 40 C | + 85 C | SR1M | ||||||||||||||||
Mfr: CLWG-750-NC4 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers TE Connectivity | 0In Stock | |||||||||||||||||||||||||||||
Mfr: 6909-1003-030 TTI: 6909-1003-030 TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers 10K, +/- 0.5% Lin 0.702" dia | 0In Stock | Panel Mount | Wire Lead | Potentiometer Kits | 1 Gang | 10 kOhms | 1 Turn | No Switch | Without Detent | Bulk | ||||||||||||||||||||
Mfr: 6915-1002-030 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers 5K, +/- 0.5% Lin 1.252" dia | 0In Stock | Panel Mount | Wire Lead | Potentiometer Kits | 5 kOhms | 2 W | 10 % | Conductive Plastic | 1.44 in | - 65 C | + 125 C | Bulk | ||||||||||||||||||
Mfr: 6011-2085-130 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers POTENTIOMETER, SERVO TERMINAL | Not Available Online | PCB Mount | ||||||||||||||||||||||||||||
Mfr: 9650625-0000 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers POT,SVO,10T,10K,.1%,PER 650625 | 0In Stock | |||||||||||||||||||||||||||||
Mfr: 6009-2116-330 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers POTENTIOMETER, SERVO TERMINAL | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | Vertical | 1 W | 1 Turn | 3.18 mm | 13.46 mm | No Switch | Without Detent | Rotary | - 65 C | + 125 C | |||||||||||||||
Mfr: 04-1006-0507 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | |||||||||||||||||||||||||||||
Mfr: 04-1270-0024 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | ||||||||||||||||||||||||||||
Mfr: RT8420-0001-121-1130 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0050-111-1110 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0R25-112-1430 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 |