KMY/KMZ - TE Connectivity / Measurement Specialties - Board Mount Hall Effect / Magnetic Sensors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G-MRCO-003 TTI: G-MRCO-003 TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors KMZ20M FIELD SENSOR | Not Available Online | Magnetic | 9 mA | 5 V | - 40 C | + 150 C | Through Hole | E-line-4 | KMY/KMZ | Bulk | ||||||||
Mfr: G-MRCO-011 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Half BR w/ int mag | Not Available Online | SMD/SMT | SOT-223-3 | KMY/KMZ | Reel | |||||||||||||
Mfr: G-MRCO-006 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Full BR w/o int mag | Not Available Online | Magnetic | 9 mA | 5 V | - 40 C | + 150 C | SMD/SMT | SOT-223-3 | KMY/KMZ | Reel | ||||||||
Mfr: G-MRCO-001 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Full BR w/ int mag | Not Available Online | Magnetic | 9 mA | 5 V | - 40 C | + 150 C | SMD/SMT | SOT-223-3 | 10 V | KMY/KMZ | Reel |