TE Connectivity / Schrack - General Purpose Relays
877 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91.860In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1419108-1 | ||||||
89.640In Stock153.000 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 9-1393239-8 | |||||
116.720In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393243-4 | |||||
Mfr: V23092-A1012-A301 TTI: 1393236-7 TE Connectivity / Schrack Availability: 50.640In StockGeneral Purpose Relays POWER RELAY 12V 6A 1CO THT | 50.640In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) | 28 mm | 5 mm | 15 mm | Tube | V23092A1012A301 | ||||||
39.300In Stock92.300 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | Tube | 9-1393243-9 | |||||||
Mfr: RT424730 TTI: 7-1393243-9 TE Connectivity / Schrack Availability: 115.600In StockGeneral Purpose Relays RT424730 | 115.600In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | AMPS-C83069-000 RT424730 | |||||
116.640In Stock153.000 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 6-1393243-8 | |||||
115.600In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 7-1393243-9 | ||||||
48.980In Stock105.000 On Order Expected | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393243-0 | |||||
29.160In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1415898-1 | ||||||
7.320In Stock28.100 On Order Expected | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | 24 mA | Silver Tin Oxide (AgSnO) | 29 mm | 12.6 mm | 25.5 mm | Bulk | 1-1393230-1 | |||||||
28.540In Stock3.100 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Bulk | 1-1415898-4 | |||||||
Mfr: RTS3L024 TTI: 1-1415898-4 TE Connectivity / Schrack Availability: 28.540In Stock3.100 On Order Expected General Purpose Relays 16A, 24 VDC 1Form A, PCB SKT MNT | 28.540In Stock3.100 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Bulk | ||||||
29.400In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Tube | 1415898 | ||||||
Mfr: RZ01-1C4-D024 TTI: RZ01-1C4-D024 TE Connectivity / Schrack Availability: 18.480In Stock15.000 On Order Expected General Purpose Relays 1 Form C 24 V 12 A | 18.480In Stock15.000 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1415899-1 | ||||||
Mfr: RZ03-1C4-D024 TTI: RZ03-1C4-D024 TE Connectivity / Schrack Availability: 51.700In StockGeneral Purpose Relays 1 Form C 24 V 16 A | 51.700In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 2-1415899-3 | ||||||
21.500In Stock25.500 On Order Expected 20-Jan-27 | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-9 | ||||||
Mfr: V23092-A1024-A301 TTI: 2-1393236-4 TE Connectivity / Schrack Availability: 48.720In Stock50.000 On Order Expected 14-Jul-27 General Purpose Relays POWER RELAY SPDT 6A 24VDC 1CO | 48.720In Stock50.000 On Order Expected 14-Jul-27 | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | Non-Latching | Silver Tin Oxide (AgSnO) with Gold Plating | Tube | V23092-A1024-A301 V23092A1024A301 | |||||||||||||
Mfr: RZ03-1C4-D012 TTI: RZ03-1C4-D012 TE Connectivity / Schrack Availability: 33.780In StockGeneral Purpose Relays 1 Form C 12 V 16 A | 33.780In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 2-1415899-2 | ||||||
28.120In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT | 29 mm | 12.7 mm | 15.7 mm | Tube | 6-1393238-2 | |||||
26.640In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393239-3 | ||||||
38.120In Stock51.000 On Order Expected 14-Jul-27 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT | 29 mm | 12.7 mm | 15.7 mm | Tube | 6-1393238-8 | ||||||
18.000In Stock | Power Relays | Low Power | 48 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393243-0 | ||||||
83.480In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 4-1393240-8 | ||||||
Mfr: RT174012 TTI: 3-1393239-8 TE Connectivity / Schrack Availability: 49.820In Stock28.500 On Order Expected 03-Nov-26 General Purpose Relays RT174012 | 49.820In Stock28.500 On Order Expected 03-Nov-26 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 576 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT174012 |