RM8 - TE Connectivity / Schrack - Industrial Relays
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Power Relays | Industrial | Quick Connect | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VDC | 475 Ohms | 50 mA | 415 VAC | Silver Nickel (AgNi) | RM8 | 44.5 mm | 38.5 mm | 48.5 mm | 4-1415546-7 | ||||||
Not Available Online | Power Relays | Industrial | RM8 | 5-1393147-1 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | ||||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 5-1393147-3 | |||||||||||||||||||
Not Available Online | Socket | Power Relays | Industrial | Quick Connect Terminal | 2 Form C (DPDT-NO, NC) | 25 A | Quick Connect Terminal | Non-Latching | 24 VDC | 475 Ohms | 400 VAC | Silver Cadmium Oxide (AgCdO) | RM8 | 38.5 mm | 35.5 mm | 48.5 mm | 2-1393844-7 | ||||||
Not Available Online | Socket | Power Relays | Industrial | Quick Connect Terminal | 2 Form C (DPDT-NO, NC) | 25 A | Quick Connect Terminal | Non-Latching | 12 VDC | 110 Ohms | 400 VAC | Silver Cadmium Oxide (AgCdO) | RM8 | 38.5 mm | 35.5 mm | 48.5 mm | Bulk | 2-1393844-6 | |||||
Not Available Online | Power Relays | Industrial | RM8 | 5-1393147-2 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 2-1393147-8 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | ||||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 5-1393147-6 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 2-1393844-9 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 4-1393147-3 | |||||||||||||||||||
Not Available Online | Panel Mount | Power Relays | Industrial | 2 Form C (DPDT-NO, NC) | Non-Latching | 320 Ohms | Silver Cadmium Oxide (AgCdO) | RM8 | 35.5 mm | 38.5 mm | 73.5 mm | 3-1393147-0 | |||||||||||
Not Available Online | Power Relays | Industrial | RM8 | ||||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 4-1393147-9 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 5-1393149-8 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 2-1393147-4 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 | 4-1393147-7 | |||||||||||||||||||
Not Available Online | Power Relays | Industrial | RM8 |