XT - TE Connectivity / Schrack - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Power Relays | Industrial Relay | Plug In | 2 Form C (DPDT-NO, NC) | 8 A | Non-Latching | 24 VDC | 1.44 kOhms | 400 VAC | Silver Nickel (AgNi) | XT | 29 mm | 13 mm | 25.6 mm | Tube | ||||||
Not Available Online | Panel Mount | Power Relays | Industrial Relay | Plug In | 1 Form C (SPDT-NO, NC) | 16 A | Non-Latching | 24 VDC | 1.44 kOhms | 400 VAC | Silver Nickel (AgNi) | XT | 29 mm | 13 mm | 25.6 mm | Tube |