• Wireless & RF Modules
  • Antennas

Crusader - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: CM.02.03F21.02806
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
700 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, CDMA, HSPAW, CDMA
802.11, WiFi, WiMAX, WLAN
802.15.4 (ANT, Thread, Zigbee)
ISM
Module
Dome
1.6 dBi, 1.9 dBi, 3 dBi, 3.6 dBi, 3.6 dBi, 4.4 dBi
50 Ohms
50 W
- 40 C
+ 85 C
1 Band
Ceiling Mount
Connector
N Female
700 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.4 GHz, 3.9 GHz, 4.5 GHz, 5.5 GHz
Wide-band Application
97.5 mm
300 mm RG58
Crusader