FMA253 - Taoglas - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 698 MHz | 1.8 GHz | BEIDOU, Galileo, GLONASS, GNSS | Module | I-Bar | 27.84 dB, 28.06 dB, 28.63 dB | 50 Ohms | 2:1, 3:1 | 5 W | - 40 C | + 85 C | Adhesive Mount | SMA Male | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | HD Video over LTE, First Responder and Emergency Services, Automotive Vehicle Tracking, Telematics | 139.27 mm | 76.27 mm | 14 mm | IP67 | CFD-200, RG-174 | FMA253 | Bulk |