• Wireless & RF Modules
  • Antennas

MA172 - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MA172.A.LBC.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.925 GHz
Bluetooth, BLE
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
6 MHz
50 Ohms
10 W
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz
HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage
204 mm
69 mm
31 mm
IP67
3 M CFD200 x 2, 3 M RG174
MA172