Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Multiband Antenna | 1.17645 GHz | 1.603 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 25.5 dB, 26.2 dB, 26.4 dB, 26.7 dB, 26.8 dB | 50 Ohms | 1:1 | - 40 C | + 85 C | 7 Band | Connector | Connector | SMA | Marine, Boats, Water Leisure Activities | 142.2 mm | IP67 | RG174 | Neptune | Bulk | |||||||||||||||
Mfr: GW.11.A113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Tilt/Swivel | 2.3 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | SMA Male | 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz | Wireless Application, ISM Application | 84 mm | IP65 | GW | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch | 1.17645 GHz | 1.602 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Round | Straight | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 19.1 mm | RG-174 | ADFGP.60A | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | GPS, GLONASS | - 1.91 dBic | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Mfr: A.03.C.1001111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.03 GPS/Galileo Permanent Mount, 10m RG-174 Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.57342 GHz | 1.57742 GHz | GPS | Module | Dome | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz | M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | MIMO | 4G | GNSS | Puck | Adhesive Mount | Connector | SMA (Male) | TGC-1.5DS | Bulk | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 151 MHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1.4 dBi, 3.1 dBi, 1.7 dBi | 22 MHz | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||||
Mfr: TI.34.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 450-470MHz Terminal Mount Antenna with SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 450 MHz | 470 MHz | IoT | Whip | Straight | - 4.15 dB - 5.40 dB | 450 MHz to 470 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | SMA Male | SMA Male | IoT | 50.8 mm | IP67 | Bulk | |||||||||||||||
Mfr: CGGP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 5 dB | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 4 mm | CGGP | Bulk | |||||||||||||
Mfr: FXP612.07.0095A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP612 Flexible Polymer Multi-band GNSS GPS L1, L2, L5/ Galileo / GLONASS/ BeiDou Antenna 76*47*0.15mm, 95mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.164 GHz | 1.591 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | PCB Trace | I-Bar Flex | 3.7 dBi, 3.3 dBi, 3.1 dBi, 3.9 dBi, 4 dBi | 50 Ohms | 1.2, 1.6, 1.3, 1.1, 1.2 | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.176 GHz, 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | Telematics, Fleet Management, Positioning | 76 mm | 47 mm | 0.15 mm | 95 mm RF1.37 | Bulk | ||||||||||||
Mfr: FXUWB20.01.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB20.01 Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3.1 GHz | 10.3 GHz | UWB | PCB Trace | I-Bar Flex | 6.6 dBi, 4.2 dBi, 5.8 dBi | 50 Ohms | 2.2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Home Network Connectivity, Position Location and Tracking | 18 mm | 15.2 mm | 0.1 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Mfr: TI.16.5F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight | 4.6 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | N Male | 915 MHz | Outdoor Application | 620 mm | 25 mm | TG30 | Bulk | |||||||||||||
Mfr: FXP14R.A.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm 1.13, I-PEX MHF IU.FL | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA | WLAN | ISM | PCB Trace | I-Bar Flex | - 1.5 dB, - 3 dB, 1.5 dB, 2.5 dB, 2.5 dB, 2.5 dB | 50 Ohms | 50 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 70 mm | 20 mm | 0.1 mm | 105 mm RF1.13 | Bulk | |||||||||||
Mfr: PC302.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC302 2-in-1 Cellular and Wi-Fi FR4 PCB Antenna with 150mm Black and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | Wi-Fi | 1.68 dBi, 2.56 dBi, 3.49 dBi, 2.42 dBi, 3.37 dBi, 4.27 dBi, 4.59 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | Connector | I-PEX MHFI | Telematics, E-Mobility | 105 mm | 20 mm | 1.1 mm | 1.37 Coaxial | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 617 MHz | 5.925 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WiFi, WLAN | Chip | Ceramic | - 0.7 dBi, 0.5 dBi, 1 dBi, - 0.5 dBi, 3.4 dBi, 2.9 dBi, 4.3 dBi, 3 dBi | 50 Ohms | - 40 C | + 85 C | 8 Band | PCB Mount | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz | Autonomous Vehicles, Industrial IoT, Robotics, Transportation | 40 mm | 5 mm | 5 mm | GuardianX | Reel | ||||||||||||||||
Mfr: FXP543.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP543 2.4/5.8GHz Circular Flexible Antenna, 100mm 1.37mm, I-PEX MHF IU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | PCB Trace | Flexible Round | 5.16 dBi, 3.4 dBi, 3.76 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | U.FL | U.FL | WiFi Hot Spot, Smart Lighting Control, Video Surveillance, Traffic Monitor | 0.15 mm | 1.37 mm Coax | Venti | Bulk | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Loop | Chip | 2.5 dBi | 100 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards | 3.2 mm | 1.6 mm | 0.5 mm | WLA.01 | Reel | |||||||||||
Mfr: GP.1575.12.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.12.4.A.02 GPS/Galileo 12*12*4mm 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.572 GHz | 1.578 GHz | Galileo, GPS | Patch | Ceramic | - 0.5 dBi | 8 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 12 mm | 12 mm | 4 mm | Bulk | ||||||||||||||
Mfr: TG.09.0113w TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.09 4G White Connector Mount Monopole Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 850 MHz | 2.1 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Tilt/Swivel | - 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 10 Band | Panel Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 3.5 GHz, 3.7 GHz | Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems, POS Devices | 72 mm | Bulk | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.2 GHz | 8.3 GHz | Cellular | 3.98 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | Chip | 6 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 960 MHz | 50 Ohms | 2 W | - 20 C | + 85 C | 3 Band | Connector | 110 mm | 160 mm | Bulk | |||||||||||||||||||||||||
Mfr: GP.1575.15.4.B.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.15.4.B.02 GPS/Galileo 15*15*4mm 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 1 dBi | 6 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 15 mm | 15 mm | 4 mm | Tray | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | 2.11 dBi, 4.56 dBi, 5.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF1 | 2.4 GHz, 5.8 GHz, 7.125 GHz | Modems, Routers, Industrial Gateways | 25.65 mm | 15.65 mm | 13.1 mm | 60 mm 1.37 Coaxial | FXM | Bulk | |||||||||||||||||
Mfr: PC23.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC23 3G/2G Circular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | PCB Trace | Round | 0 dBi | 50 Ohms | 2:1 | 10 W | 4 Band | PCB Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 1.6 mm | RG174 | Bulk |