Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3.1 GHz | 9 GHz | 802.11, WLAN | UWB, Channel | Chip | 6 dBi, 3.5 dBi, 2.5 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 4 GHz, 7.1 GHz, 8.5 GHz | Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking | 12 mm | 12 mm | 3 mm | AccuraUWB | Reel | ||||||||||||||
Mfr: WCM.01.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.01.0111 2.4GHz Button Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | PIFA | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Button | 0.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA Male | 2.45 GHz | Application Points, Routers, IoT Devices, M2M, Smart Home Application | 19.8 mm | 16.4 mm | 14.3 mm | IP67 | Button | Bulk | |||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | WiFi | Loop | Chip | - 0.54 dBi, - 0.16 dBi, - 0.81 dBi | 50 Ohms | 1:1 | 2 W | - 40 C | + 85 C | 3 Band | SMD/SMT | SMD/SMT | Navigation, POS Systems | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||
Mfr: FXP810.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6GHz FlexPCB 1.37 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 1.5 dBi, 5.1 dBi | 50 Ohms | 1.7:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 2.45 GHz, 5.5 GHz | Wireless Application | 31 mm | 31 mm | 0.1 mm | 100 mm RF1.37 | Freedom | Bulk | ||||||||
Mfr: PC30.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 2 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 74.7 mm | 8.2 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: CGGP.35.2.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.574397 GHz | 1.607 GHz | GLONASS, GPS | Patch | Ceramic | 4.27 dBi, 4.63 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | Transportation, Defense, Marine, Agriculture, Navigation | 35 mm | 35 mm | 2 mm | Tray | |||||||||||||||||
Mfr: SXP.22.4.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm | Not Available Online | Multiprotocol Antennas | PCB Antennas | 2.32 GHz | 2.345 GHz | Patch | Ceramic | 2 Band | Adhesive Mount | Pin | SDARS | 22 mm | 4 mm | Tray | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: SXP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 25*25*4mm | Not Available Online | 2.33 GHz | 2.345 GHz | Chip | 6.16 dBi | 50 Ohms | 10 W | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||||||||||
Mfr: PC104R.A.07.0165C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm oe1.37 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | PCB Trace | I-Bar | 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | Embedded | 5 Band | Adhesive Mount | IPEX | IPEX | GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE | 80 mm | 20 mm | 1 mm | 1.37 mm Coax | Bulk | |||||||||||||||
Mfr: DSGP.1575.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 4.34 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 25 mm | 25 mm | 4 mm | Reel | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | 802.11, WiFi, WLAN | Module | Dome | 0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi | 50 Ohms | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Cellular Application, Wireless Application | 204 mm | 69 mm | 31 mm | IP69K | 3 M TGC200 | GA | Bulk | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 4.64 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 235.5 mm | IP67 | GW | Bulk | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.32 GHz | 2.345 GHz | SDARS | Patch | Ceramic | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 2.3325 GHz | Satellite Radio | 18 mm | 18 mm | 4 mm | SXP | Tray | |||||||||||||||||
Mfr: AGGP.35F.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGP.35F GPS/GLONASS /GALILEO 2 Stage Active Patch 35*35*6.9mm, 60mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 28.5 dB | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.57542 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3.7 mm | 60 mm RF1.13 | Tray | |||||||||||||
Mfr: WM.43.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Whip | Straight with Base | 0.88 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 433 MHz | Remote Monitoring, Smart Metering, Smart City | 324 mm | IP65 | 3 M CFD200 | Bulk | |||||||||||||
Mfr: MGA1.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MGA1.101111 3dBi Mini Magnetic Mount NB-IoT /CAT M1 Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Whip | Straight with Base | - 0.93 dBi, - 0.83 dBi, 0.13 dBi, 1.57 dBi, 1.33 dBi, 1.56 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Mobile Networks, Automotive, Smart Meter, Medical, Smart City | 82.8 mm | 30 mm | 7.8 mm | RG174 | Bulk | ||||||||||||||
Mfr: MA131.A.LK.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 915 MHz | 1.606 GHz | Galileo, GLONASS, GPS | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 4.32 dBi | 50 Ohms | 2:1, 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 915 MHz, 1.575 GHz | Cellular Application, Satellite Tracking/Navigation | 28.5 mm | IP67, IP69K | 200 mm RG316, 200 mm RG174 | Hercules | Bulk | ||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.217 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Square | 1.4 dBi, 2.56 dBi, 3.08 dBi, 3.44 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Pin | 1.227 GHz, 1.248 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | Autonomous Vehicles, Navigation, Precision Agriculture, Security, Transportation, Wearables | 25 mm | 25 mm | 8.12 mm | Tray | ||||||||||||||||||
Mfr: FXP290.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | I-Bar Flex | 1.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF2 | 915 MHz | ISM Application | 75 mm | 45 mm | 0.1 mm | 100 mm RF1.13 | Bulk | |||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Mfr: SWLP.2450.10.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | - 1 dBi | 8 MHz | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application | 10 mm | 10 mm | 4 mm | Reel | ||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 617 MHz | 7.125 GHz | Panel | 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 11 Band | Adhesive Mount | Connector | SMA Male | Automotive, Vehicle Tracking | 146.05 mm | 136.05 mm | 20 mm | TGC-302, RG174 | Guardian | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | External | 1.215 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Rectangular | 0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi | 50 Ohms | 1:1 | - 40 C | + 85 C | 6 Band | Magnetic Mount | Connector | SMA Male | Navigation, Robotics | 63.2 mm | 67.2 mm | 26.5 mm | IP67 | RG174 Coaxial | Bulk |