Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | GPS, GLONASS | - 1.91 dBic | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 15 mm | 15 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Mfr: FXR.4030.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 40x30mm Rectangle | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 40 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: SGGP.25.2.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.25.2.A.02 GPS/GLONASS/Galileo 25*25*2mm SMD Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 3.32 dBi, 3.34 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 25 mm | 25 mm | 2 mm | Reel | |||||||||||||||||
Mfr: MA750.A.ABICG.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 10 MHz | 50 Ohms | 3, 2 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | 3 M RG174, 3 M CFD200 x 4 | Pantheon | Bulk | ||||||||
Mfr: FXP831.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ground Coupled Antenna | 2.4 GHz | 6 GHz | PCB Trace | I-Bar Flex | 2.5 dBi, 4.5 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | MMCX Male | MMCX Male | WiFi, Bluetooth, Zigbee, DSRC, V2V | 45 mm | 7 mm | 0.1 mm | 1.37 mm Coax | Freedom | Bulk | |||||||||||||
Mfr: FXP14.24.0100B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas HEXABND GSM ANT 100M 0.81 MHF 4(HSC) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 850 MHz | 2.1 GHz | GSM | PCB Trace | I-Bar Flex | 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | IPEX MHFIV | IPEX MHFIV | GSM | 70 mm | 20 mm | 0.1 mm | 0.81 mm Coax | Bulk | ||||||||||||||
Mfr: AP.17E.07.0064A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 17 mm | 17 mm | 6.3 mm | 64 mm RF1.13 | Bulk | |||||||||||||
Mfr: TI.09.A.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.09.A 915MHz 0dBi Terminal Antenna SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 915 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight | 4 dBi | 50 Ohms | 1.8:1 | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering | 169 mm | Bulk | |||||||||||||||
Mfr: CGGP.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGP.35.3.A.02 GPS/GLONASS/Galileo 35*35*3.5mm Dual-Band Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 1.5 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3 mm | CGGP | Tray | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.85 GHz | 802.11, WiFi | Loop | Ceramic | 1.25 dBi, 2.17 dBi | 100 MHz, 1332 MHz | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 3.2 mm | 1.6 mm | Bulk | |||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 20 mm | 20 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | |||||||||||||||||||
Mfr: FXR.1515.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 15mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 15 mm | 15 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | WiFi | Hinged | Straight, Right Angle | 5.03 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA (Male) | 2.4 GHz | Connected Agriculture, Gateways/Routers, Smart Home | 123.7 mm | IP67 | Bulk | |||||||||||||||||
Not Available Online | PCB Antennas | Cellular | 617 GHz | 5.92 GHz | 0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi, | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | PCB Mount | IPEX MHF1 | 120 mm | 20 mm | 1.06 mm | 1.37 mm Coax | Bulk | |||||||||||||||||||||
Mfr: FXP830.24.0100B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP830 2.4/5.8GHz 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.55 dBi, 4.66 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | 2.45 GHz, 5.5 GHz | Wireless Application | 42 mm | 7 mm | 100 mm RF0.81 | Freedom | Bulk | ||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Monopole | 1.561 GHz | 1.61 GHz | BeiDou, Galileo, GLONASS, GPS | Hinged | Right Angle, Straight | - 0.16 dBi, - 0.23 dBi, 1.79 dBi, 1.94 dBi, 1.96 dBi, 1.99 dBi, 2.21 dBi, 3.98 dBi, 4.31 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA (Male) | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Remote Monitoring Systems, Telematics Devices, Vehicle Tracking Devices | 72 mm | Bulk | |||||||||||||||||
Mfr: FXP302.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP302 2-in-1 Cellular and Wi-Fi Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular | Wi-Fi | Rectangular | - 0.68 dBi, 0.45 dBi, 0.02 dBi, 1 dBi, 1.45 dBi, 2.12 dBi, 3.18 dBi, 3.57 dBi, 1.94 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 105 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SLS.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 2.44 dBi, 1.72 dBi, 1.67 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Navigation, Wearables, Transportation | 25.1 mm | 25.1 mm | 4 mm | 60 mm RF1.13 | Tray | ||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 25 mm | 25 mm | FXR | Bulk | |||||||||||||||||||||||
Not Available Online | Indoor Antennas | Invisible Antenna | GPS, GLONASS | - 3.74 dBic, - 5.23 dBic, - 6.41 dBic, - 7.33 dBic, - 7.36 dBic | 50 Ohms | 1:1, 3:1, 4:1 | - 40 C | + 85 C | 6 Band | Connector | SMA (Female) | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | Bulk | |||||||||||||||||||||||||
Mfr: FW.15.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Triband Flexible Whip Antenna (150-174/430-520/700-900MHz) with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 1.77 dBi, 0.1 dBi, 0.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | M6 Female | VHF, UHF Handheld and Portable Radios | 200 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: TG.22.0112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular Connector Mount Monopole, SMA(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Helical | Stubby Right Angle | 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi | 50 Ohms | 3.5 | 20 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 44.8 mm | 17 mm | Bulk | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Planar Inverted-F Antenna | WiFi | SMD/SMT | Solder | 2.4 GHz | 15 mm | 3 mm | 3 mm | Reel |