Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL100.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active L-Band External Antenna 3m RG-174 Cable SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Magnetic Antenna | 1.525 GHz | 1.56 GHz | IoT | Rectangular | Straight | - 2.03 dB | 50 Ohms | 2:1 | 4.9 W | - 40 C | + 85 C | 8 Band | Cable | Connector | SMA Male | 49.84 mm | 49.8 mm | 17.1 mm | IP67 | RG-174 | Bulk | |||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 40 mm | 30 mm | FXR | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 40 mm | 40 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Mfr: MA342.W.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Magnet Mount 4G LTE MIMO 2m RG-174 SMA(M) | Not Available Online | Outdoor Antennas | Magnetic Antenna | LTE | WiFi | - 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB | 2 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | ||||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.95 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||||||
Mfr: TI.43.A311 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Vehicle Antennas | 1.56 GHz | 1.6 GHz | GPS, GLONASS | 32.4 dBi | 50 Ohms | 2.0:1, 2.5 | 2 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | 1.561 GHz, 1.57542 GHz, 1.602 GHz | IP67 | RG-174 | Synergy X | Bulk | ||||||||||||||||||||
Not Available Online | PCB Antennas | 617 MHz | 5.92 GHz | Cellular | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | I-PEX MHF1 | 90 mm | 90 mm | 1.06 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.125 GHz | 6.79 dBi | 50 Ohms | 10 W | 11 Band | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | ||||||||||||||||||||||
Mfr: TD.95.6H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.95.6H31 Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 868 MHz | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | 1.33 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Male | 868 MHz, 915 MHz | Digital Signage, Remote Monitoring | 228 mm | Bulk | ||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | ||||||||||||||||||||||
Mfr: A.30.B.30AF111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30.B Active GNSS Low Profile IP67 Screwmount Antenna 3m RG-174LL with SMA(M) Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Ultima | 1.561 GHz | 1.602 GHz | BeiDou, Galileo, GLONASS, GPS | Module | Dome | 31.42 dBi, 30.37 dBi, 29.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | Connector | SMA (Male) | 1.57542 GHz | Smart Transportation, ITS Systems, Marine | 20.6 mm | IP67 | RG-174 | Bulk | |||||||||||||||
Mfr: FW.79.SMA.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Flexible Terminal Mount Monopole Antenna | 698 MHz | 960 MHz | NBIoT | Whip | Straight | 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 2 Band | Connector | Connector | SMA (Male) | Industrial telemetry, SCADA System, Smart Metering, Asset tracking | 90 mm | IP67 | Bulk | |||||||||||||||
Mfr: MA204.A.LB.002 TTI: MA204.A.LB.002 Taoglas Availability: 0In StockAntennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | Module | Dome | 28 dB | 50 Ohms | 2:1, 2.5:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | ||||||||||||
Mfr: GWSFTP.50.3.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS L1 & WiFi Single Feed 50*50*3mm Terrablast Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.574397 GHz | 2.5 GHz | GPS | WiFi | Patch | Stacked | 1.6 dBi, 0.1 dBi | 50 Ohms | - 30 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.57542 GHz, 2.4 GHz | Agriculture, Defense, GPS, Marine, WiFi | 50 mm | 50 mm | 3 mm | Tray | ||||||||||||||||
Mfr: MA912.W.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA912.W.A.BI.001 2*LTE MIMO Adhesive Mount White Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Guardian | Bulk | ||||||||||||||
Mfr: GPSDSF.35.7.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPSDSF.35.7.A.08 - 35mm GNSS SDARS Stacked Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.574397 GHz | 2.345 GHz | GLONASS, GPS | Patch | Stacked | 3.4 dBi, 3.6 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 85 C | Embedded | 3 Band | Adhesive Mount | Pin | 1.591 GHz, 2.33875 GHz | OEM Sharkfin Automotive, Truck Mounted Systems | 35 mm | 35 mm | 7.15 mm | Tray | ||||||||||||||||
Mfr: MA710.W.A.ABI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA710 White 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.5 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 3.2 dBi, 2.97 dBi | 10 MHz | 50 Ohms | 2.5, 2.5, 2 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | RG-174, CFD-200 | Pantheon | Bulk | |||||||||||
Mfr: MA411.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA411 3in1 Permanent Mount GNSS 4G/3G/2G 2*MIMO Antenna 216*93*31mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GNSS | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3.5 | - 40 C | + 85 C | MIMO | 3 Band | Direct / Permanent Mount | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | LTE, GPS, GLONASS, Galileo, BeiDou | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | ||||||||||||
Mfr: MA961.W.A.BICG.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA961 White 4in1 2*LTE MIMO, 2*Wi-Fi MIMO Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | WiFi | Module | Panel | 50 Ohms | 3 | - 40 C | + 85 C | MIMO | 4 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | LTE, WiFi | 146 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | |||||||||||||
Mfr: MA450.K.LBICG.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA450 5in1 Permanent Mount GNSS, LTE MIMO, WI-FI MIMO Antenna 216*93*31mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | 5 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | BeiDou, Galileo, GLONASS, GPS | 216 mm | 93 mm | 31 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | |||||||||
Mfr: MA352.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE(1&2)TGC-200 SMA(M) | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Oval | 1 dBi, 5.7 dBi, 6.9 dBi, 32 dBic | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 247 mm | 144.38 mm | 47.8 mm | IP65 | 3 M RG174, 3 M TGC200 x 2 | Bulk | |||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 29 dBi, 29 dbi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | MIMO | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | LTE, WiFi, GNSS | 216 mm | 93 mm | 31 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | ||||||||||
Mfr: TG.35.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk |