Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA206.A.AB.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 1.57342 GHz | 2.5 GHz | GPS | WiFi | Module | Dome | 28 dB | 10 MHz, 100 MHz | 50 Ohms | 1.92, 1.92 | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | 10.8 mm | IP65 | RG-174 | Stingray | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 7.125 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Oval | 5.7 dBi, 6.9 dBi, 7.4 dBi, 7.7 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 250 mm | 144.38 mm | 52.8 mm | IP65 | 3 M TGC200 x 4 | Bulk | ||||||||
Mfr: MA912.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA912.A.BI.001 2*LTE MIMO Adhesive Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Guardian | Bulk | ||||||||||||||
Mfr: OMB.445.05F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.4 GHz | 5 GHz | Collinear | Fiberglass | 7 dBi | 50 Ohms | 1.5:1 | - 20 C | + 60 C | 1 Band | Bracket Mount | Connector | N Type Female | ISM | 270 mm | IP65 | Baracuda | Tube | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 600 MHz | 6 GHz | 4G/5G | WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 | Round | Straight | 4.54 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | Solder | Connector | SMA | GNSS | 160 mm | 160 mm | 67 mm | IP67 | RG-174 | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.559934 GHz | 1.61 GHz | GLONASS, GPS | 3.31 dBi, 2.71 dBi, 1.08 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Magnetic Mount | SMA Male | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | M2M, Telematics | 35 mm | 35 mm | 15 mm | IP67 | RG174 | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | GLONASS, GPS | Module | Dome | Screw | RG-174 | ||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.9 GHz | GLONASS, GPS | WiFi | Module | Dome | 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi | 10 MHz | 50 Ohms | 1.7:1, 2, 2 | - 40 C | + 85 C | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.57542 GHz, 1.602 GHz | LTE, GPS, GLONASS, Galileo, WiFi | 85.7 mm | IP67 | NFC-200, RG-174 | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3 | - 40 C | + 85 C | MIMO | 6 Band | Bracket Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Bulk | |||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 4 | Bulk | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular (NBIoT, LTE) | SMA Male | SMA Male | RG-174 | |||||||||||||||||||||||||||||||||
Mfr: PC11.07.0150A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.2GHz Mini PCB 1.13 U.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.2 GHz | 2 Band | MHF1 U.FL | |||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WiFi | 2 Band | PCB Mount | SMA Male | SMA Male | RG-174 | ||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 433.05 MHz | 434.79 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Helical | Stubby | 0 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMB Female | 433 MHz | Automotive, Remote Control, Remote Monitoring, Smart Meter | 45 mm | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | |||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | Module | Dome | 50 Ohms | 2.5 | 2 W | - 40 C | + 85 C | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | Vehicle Roof | IP67 | RG174, TGC200 | Bulk | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 423 MHz | Cellular (NBIoT, LTE) | ISM | Collinear | 3 MHz, | 50 Ohms | 50 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N Female | 411.5 MHz, 421.5 MHz | Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 524 mm | 70 mm | IP65 | Baracuda | Tube | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 600 MHz | 6 GHz | Round | Straight | 50 Ohms | - 40 C | + 85 C | Solder | Connector | SMA Male, RP-SMA Male | GNSS | 160 mm | 160 mm | IP67 | 5 x RG-174 | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular, LTE | - 1.3 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | SMD/SMT | SMD/SMT | 40 mm | 5 mm | 6 mm | Reel | |||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | Whip | Straight | - 1.7 dBi, - 0.9 dBi, 0.8 dBi, 1.3 dBi, 1.3 dBi, 1.7 dBi, 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 7 Band | NMO Mount | NMO Connector | NMO Male | Cellular, ISM, WiFi | IP67, IP69K | EOL | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3 | - 40 C | + 85 C | MIMO | 6 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | ||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | GPS | Patch | Active | 28 dBi | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA Female | 25 mm | 25 mm | 4 mm | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Sub GHz | Module | 1 Band | Direct / Permanent Mount | SMA Male | SMA Male | CFD-200 |