Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA2330.A.ACT.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 88 MHz | 5.83 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Panel, Square | 4 dBi, 3.7 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | FAKRA A, FAKRA C, FAKRA I, FAKRA K | 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz | Telematics, Transportation, Remote Monitoring | 664.33 mm | 83.99 mm | 14.86 mm | IP21 | 300 mm RG178 | Bulk | |||||||||
Mfr: MA950.A.LBICG.005.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA950 5in1 Wall Mount Antenna with GNSS, 2*LTE MIMO and 2*Wi-Fi MIMO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 4 | Bulk | ||||||||||||
Mfr: FW.86.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 868 MHz | Whip | Straight | 4.78 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | Monopole | 1 Band | Screw | RP-N Type | RP-N Type Male | Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor | 246 mm | IP65 | Meteor | Bulk | |||||||||||||||||
Mfr: TLS.30.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433 MHz | ISM | Module | Dome | - 1.19 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Type Male | N Type Male | ISM | 79.45 mm | IP67, IP69K | Shockwave | Bulk | ||||||||||||||||||
Mfr: FXP523.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 5.7 dBi, 4.4 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | ||||||||||
Mfr: G24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 20 mm | IP67 | TGC-200 | Ultima | Bulk | ||||||||||||||
Mfr: MA231.LBC.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stream MA231 3in1 GPS/GLONASS/GALILEO 4G/3G/2G Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 700 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | I-Bar | 1.3 dBi, 2.9 dBi | 50 Ohms | 2, 2, 3 | - 40 C | + 85 C | 3 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | Galileo, GLONASS, GPS | 200.5 mm | 66.5 mm | 9 mm | IP67 | CFD-200, RG-174 | Stream | Bulk | |||||||||||
Mfr: G24.A.W.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | NFC | Module | Dome | 3 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | SMA Male | SMA Male | GSM, GPRS, CDMA, HSPA | 19.6 mm | IP67 | TGC-200 | Ultima | Bulk | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 6 GHz | 8 GHz | PCB Trace | I-Bar Flex | Adhesive Mount | SMA Male | SMA Male | 1.37 mm Coax | |||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular (NBIoT, LTE) | Module | Dome | MIMO | Direct / Permanent Mount | SMA Male | SMA Male | CFD-200 | |||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | GPS, GLONASS, Cellular | CFD-200, RG-174 | Bulk | |||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | |||||||||||||||||||||||||||||
Mfr: SGP.1575.25.4.D.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SMT Pasv Patch 25*25*4.5mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573997 GHz | 1.576023 GHz | GPS | Patch | 1 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 25 mm | 25 mm | 4 mm | Reel | |||||||||||||||||
Mfr: AA.162.02041911 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS MMCX(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Flat Patch | 1.574 GHz | 1.61 GHz | GLONASS, GPS | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | MMCX | MMCX Male | GLONASS, GPS | 40 mm | 38 mm | 10 mm | IP67 | Bulk | |||||||||||||||||
Mfr: OMB.410.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda 6dBi Gain 410MHz Omnidirectional Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 425 MHz | Cellular (NBIoT, LTE) | ISM | Collinear | 6 dBi | 15 MHz | 50 Ohms | 1.2:1 | 50 W | - 40 C | + 55 C | 1 Band | Bracket Mount | Connector | N Female | 417.5 MHz | Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1500 mm | IP67 | Baracuda | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | 50 Ohms | 2.5 | 2 W | - 45 C | + 85 C | 4 Band | Direct / Permanent Mount | SMA Male, RP-SMA Male | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | ||||||||||||||||||||||
Mfr: MA208.A.AB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 700 MHz | 2.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GPS | Module | I-Bar | 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi | 50 Ohms | 3.3, 3.6, 2.2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz | Telematics, Transportation, Remote Monitoring | 200.5 mm | 66.5 mm | 9 mm | IP67 | 3 M RG174, 3 M CFD200 | Stream | Bulk | MA.208.A.A301111.B305111 | ||||||||||
Not Available Online | Vehicle Antennas | Direct / Permanent Mount | Box | ||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Direct / Permanent Mount | ||||||||||||||||||||||||||||||||||||||
Mfr: MA114.A.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA114 2in1 Small Form Factor Permanent Mount Antenna | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular (NBIoT, LTE) | Module | Direct / Permanent Mount | SMA Male | SMA Male | TGC-200 |