Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP.35E.07.0054A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter | Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.574397 GHz | 1.576443 GHz | GPS | Patch | Ceramic | 17.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | Embedded | 1 Band | PCB Mount | U.FL | MHF1 U.FL | 1.57542 GHz | 35 mm | 35 mm | 3.5 mm | 1.13 mm Coax | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 400 MHz | 1.8 GHz | 5G/4G, Cat-M/LTE-M, NBIoT | Module | T-Panel | 3.5 dBi, 2.4 dBi, 2.4 dBi, 2.6 dBi, 4 dBi, 3.8 dBi, 4.6 dBi, 2.2 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | 5GNR, FR1, LTE, WCDMA, HSPA, TD-SCDMA | 360 mm | 160 mm | IP67 | TGC-200 | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | ||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | GPS | Patch | Active | 28 dBi | - 40 C | + 85 C | PCB Mount | SMD/SMT | ||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 13.56 MHz | NFC | Module | 50 Ohms | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | ACH Female | 13.56 MHz | Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals | 75 mm | 75 mm | 27.3 mm | IP67 | 5 M AWG28 | Bulk | ||||||||||||||||||
Not Available Online | Networking Development Tools | Evaluation Kits | Router | - 40 C | + 70 C | IP67, IP69K | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 400 MHz | 470 MHz | Sub GHz | Module | I-Bar | 1 Band | Adhesive Mount | SMA Male | SMA Male | CFD-200 | |||||||||||||||||||||||||||
Mfr: MA931.A.LBICGH.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA931 6in1 Adhesive Mount 2*LTE MIMO 3*Wi-Fi MIMO GNSS Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | MIMO | 6 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | LTE, GPS, GLONASS, Galileo, BeiDou, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | ||||||||||
Mfr: MA104.C.W.AB.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA104 White 2in1 GPS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GPS | Module | Dome | 0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi | 50 Ohms | 3.2.0:1, 2 | 10 W | - 40 C | + 85 C | MIMO | 6 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS/Galileo, Cellular | 29 mm | IP67, IP69K | RG-174, CFD-200 | Hercules | Bulk | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 689 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Module | Bar | 1.89 dBi, 2.64 dBi, 2.4 dBi, 2.02 dBi, 1.71 dBi, 1.29 dBi, 1.33 dBi | 50 Ohms | - 40 C | + 85 C | 7 Band | Bracket Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Worldwide Telematics, Cellular Communication | 425.5 mm | 45 mm | 157 mm | IP67 | 1 M CFD200 | Bulk | |||||||||||||||
Mfr: MA9909.A.002.WM TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909 GuardianX 3M 9in1 1*Active GNSS 8*LTE MIMO Wall Mount | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: MA750.W.A.ABICG.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA750 White 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Cellular (NBIoT, LTE) | GNSS | WiFi | 5 Band | MA750 | Bulk | |||||||||||||||||||||||||||||||
Mfr: QHA.01.A.0159111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Torpedo -QHA.01.A.0159111 Screwmount L-Band Quad Helix Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.561 GHz | 1.62 GHz | BEIDOU, Galileo, GLONASS, GPS | Helical | Dome | 1.8 dBi, 1.8 dBi, 1.6 dBi, 1.4 dBi | 50 Ohms | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 1.575 GHz, 1.602 GHz | Transmitters, Receivers | 120 mm | IP67 | 150 mm LMR195 | Bulk | ||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3.5, 2 | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | High Speed Data Links, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, Global Data Communication, IoT Devices | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | 1 M RG174, 1 M CFD200 | Storm | Bulk | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | Straight | 4.64 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole | 1 Band | Screw | RP-SMA Male | RP-SMA Male | Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee | 13 mm | 13 mm | 235.5 mm | IP67 | GW | Bulk | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 2 W | - 20 C | + 85 C | 3 Band | Connector | 32 mm | 114 mm | Bulk | ||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 7.125 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 50 Ohms | 2.0:1, 2.0:1 | 20 W | - 40 C | + 85 C | 16 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 7.125 GHz | Automotive, Heavy Equipment, HD Video, M2M/IoT | 360 mm | 160 mm | 20.5 mm | IP67 | 3 M RG174, 3 M TGC200 x 16 | Bulk | ||||||||||
Mfr: TLS.30.1F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.30 ISM 433MHz -1.16dBi Permanent Mount Antenna, N Type(F) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433 MHz | ISM | Module | Dome | - 1.16 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Screw | N Type Female | N Type Female | ISM | 79.45 mm | IP67, IP69K | Shockwave | Bulk | ||||||||||||||||||
Mfr: MA208.A.AB.007 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS & 2G/3G/4G Adhesive Mnt Fakra | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Flat Bar | 700 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | GPS | Module | I-Bar | 50 Ohms | 2.2, 3.3, 3.6 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | GPS, Galileo, LTE, GSM, UMTS | 200.5 mm | 66.5 mm | 9 mm | IP67 | CFD-200, RG-174 | Stream | Bulk | MA.208.A.A301621.B305721 | ||||||||||||
Mfr: TLS.20.1F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(F) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Module | Dome | - 1.14 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Screw | N Type Female | N Type Female | 79.45 mm | IP67, IP69K | Shockwave | Bulk | |||||||||||||||||||
Mfr: MA203.A.AB.035 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray MA203 2in1 GPS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) oe55mm*12mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GPS | Module | Dome | 10 MHz | 50 Ohms | 2, 2.5 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | MA.203.A.A301111.B301111 | ||||||||||||
Mfr: MA964.A.CGHM.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 4*4MIMO Wi-Fi 6 Panel Antenna | Not Available Online | WiFi 6 | Module | Square | 50 Ohms | 10 W | - 40 C | + 85 C | Bracket Mount | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 x 4 | Guardian | Bulk | |||||||||||||||||||||||
Not Available Online |