Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSA.8859.A.105111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GSA.8859 4dBi 5.9GHz Adhesive Mount C-V2X Miniature Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.85 GHz | 5.925 GHz | Module | I-Bar | 2.57 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | SMA Male | DSRC | 36 mm | 30 mm | 10 mm | IP67 | CFD-200 | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Patch | Active Module | - 1.2 dBi, - 1.6 dBi | 50 Ohms | 2.2, 4, 2:1 | - 40 C | + 85 C | 11 Band | PCB Mount | Connector | IPEX | 1.57542 GHz, 1.602 GHz, 1.621 GHz | Telematics Devices, Satellites | 157.32 mm | 103.19 mm | 1.37 mm Coax | Bulk | ||||||||||||||
Mfr: MA210.K.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ADHESIVE MOUNT COMBO ANTENNA | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 2.4 GHz | 7.425 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Puck | 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Applications | 68 mm | 62.8 mm | 12 mm | IP67 | 360 mm RG174, 2.64 M CFD200 | Bulk | |||||||||||
Mfr: FW.81.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.81 135MHz Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 132 MHz | 525 MHz | ISM | Whip | Straight | 0 dBi | 135 MHz | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Screw | SMA Male | Land Mobile Radio (LMR) | 353 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: OMB.868.A10F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 868MHZ 10DBI ANTENNA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 860 MHz | 870 MHz | 10 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 60 C | Dipole | 1 Band | Bracket Mount | Connector | N Female | 2.24 m | IP67 | Tube | ||||||||||||||||||||
Mfr: TLS.40.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave GPS 1575MHz Terminal Robust Antenna N Type(M) connector | Not Available Online | Shockwave | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.32 GHz | 2.345 GHz | Patch | Ceramic | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 2.3325 GHz | SDARS | 22 mm | 22 mm | 4 mm | SXP | Tray | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | WiFi | Module | Panel | 50 Ohms | 3 | - 40 C | + 85 C | MIMO | 4 Band | Bracket Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | LTE, WiFi | 146 mm | 20 mm | IP67 | KSR-200P, RG-174 | Bulk | ||||||||||||||||
Mfr: MA700.A.ABC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi SMA(M) Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 700 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 31 dB | 10 MHz | 50 Ohms | 2, 1.7:1 | - 30 C | + 85 C | 3 Band | Direct / Permanent Mount | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, LTE | 85.7 mm | IP67 | RG-174 | Pantheon | Bulk | MA700.A301111.B305111.C305111 | ||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active | 2.4 GHz | 7.1 GHz | WiFi 6 | Module | Square | 50 Ohms | 2 | 3 Band | Adhesive Mount | FAKRA | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: MA1504.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Synergy 4in1 4*5G/4G 300mm SMA(M) | Not Available Online | Direct / Permanent Mount | Box | ||||||||||||||||||||||||||||||||||||
Mfr: AA.180.501111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 26.1 dBi, 27.6 dBi, 27 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | M2M, Telematics | 35 mm | 35 mm | 15 mm | IP67 | 5 M RG174 | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | Cellular (NBIoT, LTE) | 50 Ohms | - 40 C | + 85 C | 243 mm | 141 mm | 45 mm | IP67 | TSA | Bulk | |||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | GPS | WiFi | 3 Band | RP-SMA Male | RP-SMA Male | CFD-200, RG-174 | Bulk | |||||||||||||||||||||||||||||||
Mfr: MA912.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 Adhesive 4G LTE(1&2) 3M KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | ||||||||||||||||
Mfr: MA912.W.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Adhesive 4G LTE(1&2) 3000mm KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | ||||||||||||||||
Mfr: OMB.915.K11F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda* 11dBi 915MHz Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 902 MHz | 928 MHz | Collinear | Fiberglass | 11.7 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Type Female | SigFox, LoRa, LPWA | 3155 mm | IP65 | Tube | ||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | |||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | |||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | |||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | |||||||||||||||||||||||||||||
Mfr: LPDA.03.032111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna | Not Available Online | Outdoor Antennas | 400 MHz | 6 GHz | WiFi | Log Periodic | Directional | 7 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | SMA Male | SMA Male | 630 mm | 520 mm | 42 mm | IP65 | RG-174 | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GPS | Module | Cone | 0.7 dBi, 1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing | 120 mm | IP67 | RG174 | AQHA | Bulk |