Taoglas - Antennas
1.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA910.A.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA910 Guardian 2in1 Adhesive Mount Wi-Fi MIMO(12) with Wi-Fi 6 Capability | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | Module | Panel | 50 Ohms | 10 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | RP-SMA Male | RP-SMA Male | WiFi | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 6 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 5 | Bulk | ||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: TG.45.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) -with 450MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 450 MHz | Cellular (NBIoT, LTE) | Apex III | Bulk | ||||||||||||||||||||||||||||||||
Mfr: MA460.K.LBIC.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | BeiDou, GALILLEO, GPS, GLONASS, LTE, WLAN | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | |||||||||
Mfr: OMB.8912.05F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.8912.05F21 3G/2G 5dBi Omnidirectional Outdoor Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Collinear | Fiberglass | 3.04 dBi, 3.03 dBi, 4.3 dBi, 4.83 dBi, 5.56 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 5 Band | Bracket Mount | Connector | N Female | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 595 mm | IP65 | Baracuda | Tube | ||||||||||||||
Mfr: MA910.W.A.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA910.W.A.CG.001 2in1 Adhesive Wi-Fi(12) with Wi-Fi 6 Capability | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | Module | Panel | 50 Ohms | 10 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | RP-SMA Male | RP-SMA Male | WiFi | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 7.125 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Oval | 1 dBi, 5.5 dBi, 6.6 dBi, 7.4 dBi, 7.7 dBi, 32 dBic | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 250 mm | 144.38 mm | 52.8 mm | IP65 | 3 M RG174, 3 M CFD200 x 2 | Bulk | ||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Collinear | Fiberglass | 11.7 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 2240 mm | IP65 | Tube | ||||||||||||
Mfr: MA761.B.BICG.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | WiFi | Module | Dome | 50 Ohms | 3, 2 | - 40 C | + 85 C | MIMO | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | LTE | 84.5 mm | IP67 | CFD-200 | Pantheon | Bulk | ||||||||||||||
Mfr: OMB.8912.03F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.8912.03F21 3G/2G 3dBi Omnidirectional Outdoor Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Collinear | Fiberglass | 1.55 dBi, 2.13 dBi, 4.47 dBi, 4.49 dBi, 4.89 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | Dipole Array | 5 Band | Bracket Mount | Connector | N Female | Cellular | 298 mm | IP65 | Baracuda | Tube | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.8 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174 x 6 | Bulk | |||||||||
Mfr: TLS.20.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Module | Dome | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Type Male | N Type Male | 79.45 mm | IP67, IP69K | CFD-200 | Shockwave | Bulk | ||||||||||||||||||
Mfr: AA.106.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Titan AA.106 GPS/GALILEO Adhesive Antenna (with Magnet), 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57342 GHz | 1.57742 GHz | GPS | 30 dB | 50 Ohms | 1.92 | - 40 C | + 85 C | Magnetic Mount | SMA Male | 1.57542 GHz | 44 mm | 33 mm | 14 mm | IP67 | Bulk | |||||||||||||||||||
Mfr: TG.30.8111W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 171 mm | 49 mm | 10 mm | Apex | Bulk | |||||||||||
Mfr: iDAS.C.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas iDAS.C.001 MIMO 5G/4G Ceiling Mount Omnidirectional Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 699 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Module | Dome | 3.8 dBi, 2.9 dBi, 5 dBi, 5 dBi, 4.9 dBi, 6.5 dBi, 4.7 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 7 Band | Ceiling Mount | Connector | 4.3 Mini-DIN Female | 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.8 GHz, 1.9 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz | Stadiums, Arenas, Convention Centers, Hotels, Shopping Malls, Hospitals, Factories, Warehouses, Airports, Train Stations, Bust Stations, Schools, College Campuses, Office Buildings, High Density Residential Complexes | 38 mm | IP54 | 300 mm RG402 | iDAS | Bulk | |||||||||||||
Mfr: AGVB.25A.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGVB.25A Accura Series GPS L1 / L5 BeiDou B1 Active Stacked Patch Antenna | Not Available Online | Tray | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | Whip | Straight | - 1.7 dBi, - 0.9 dBi, 0.8 dBi, 1.3 dBi, 1.3 dBi, 1.7 dBi, 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 7 Band | NMO Mount | NMO Connector | NMO Male | Cellular, ISM, WiFi | IP67, IP69K | EOL | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3 | - 40 C | + 85 C | MIMO | 6 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | ||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | GPS | Patch | Active | 28 dBi | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA Female | 25 mm | 25 mm | 4 mm | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Sub GHz | Module | 1 Band | Direct / Permanent Mount | SMA Male | SMA Male | CFD-200 | |||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | WiFi | Module | Panel | 50 Ohms | 3 | - 40 C | + 85 C | MIMO | 4 Band | Bracket Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | LTE, WiFi | 146 mm | 20 mm | IP67 | KSR-200P, RG-174 | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular (NBIoT, LTE) | Module | Dome | MIMO | Direct / Permanent Mount | SMA Male | SMA Male | TGC-200 | ||||||||||||||||||||||||||||
Mfr: WSA.2400.W.A.101151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WSA.2400 White Phoenix Bluetooth I-Bar 2.4GHz with 1M RG-174 RP-SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | Module | I-Bar | 1 Band | Adhesive Mount | RP-SMA Male | RP-SMA Male | RG-174 | Poly Bags | |||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K |