AGPSF36C - Taoglas - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225677 GHz | 1.576443 GHz | Galileo, GPS | Patch | Stacked | 3.57 dBi, 2.73 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHFHT | 1.2276 GHz, 1.57542 GHz | UAVs, Robotics, E-Mobility, E-Scooters, Precision Agriculture, Navigation | 35 mm | 35 mm | 11 mm | 100 mm RF1.13 | AGPSF36C | Tray |