Engager - Taoglas - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: LPDA.02.032111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
698 MHz
3.9 GHz
WiFi
Log Periodic
Directional
7 dBi
50 Ohms
2:1, 3:1
10 W
- 40 C
+ 85 C
Dipole Array
1 Band
Bracket Mount
SMA Male
SMA Male
330 mm
230 mm
32 mm
IP65
RG-174
Engager