Saucer - Taoglas - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MA301.A.AB.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active
824 MHz
2.1 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Galileo, GPS
Module
Puck
28 dB
10 MHz
50 Ohms
1.92, 2.5
- 40 C
+ 85 C
1 Band
Magnetic Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
AVL, Fleet Management
10.8 mm
IP65
3 M RG174 x 2
Saucer
Bulk
MA.301.A.A301111.B301111
Datasheet
Mfr: MA303.A.LB.002
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas Saucer MA303 2in1 Magnet Mount GPS/GLONASS 3G/2G Cellular

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
824 MHz
2.17 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
Module
Dome
31 dB
50 Ohms
1.92:1
5 W
- 40 C
+ 85 C
MIMO
2 Band
Magnetic Mount
SMA Male
SMA Male
Cellular, GPS, GLONASS
IP65
RG-174
Saucer