Telemecanique - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFID/NFC Antennas | Modules | Compact Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Screw | Cable with Connector | M12 | 80 mm | 80 mm | 26 mm | IP65 | XG | Bulk | ||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Modules | Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Panel Mount | Connector | M12 | 40 mm | 40 mm | 40 mm | IP65, IP69K | XG | Bulk | ||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Modules | Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Panel Mount | Connector | M12 | 40 mm | 40 mm | 40 mm | IP65 | XG | |||||||||||||||||||||
Mfr: XGCS8901201 TTI: Not Assigned Telemecanique Availability: Not Available OnlineAntennas OSITRACK COMPACT STATION D | Not Available Online | RFID/NFC Antennas | Modules | Compact Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Screw | Cable with Connector | M12 | 80 mm | 80 mm | 26 mm | IP65 | XG | Bulk | |||||||||||||||||||
Mfr: XGCS4901201 TTI: Not Assigned Telemecanique Availability: Not Available OnlineAntennas Ositrack Compact Station C | Not Available Online | RFID/NFC Antennas | Modules | Compact Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Screw | Cable with Connector | M12 | 40 mm | 40 mm | 15 mm | IP65 | XG | Bulk | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Modules | Compact Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Cable with Connector | M12 | 290 mm | 40 mm | 25 mm | IP65 | XG | ||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Modules | Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Panel Mount | Connector | M12 | 40 mm | 40 mm | 40 mm | IP65 | XG |