Telemecanique - Gateways
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFID Connection Box | 9.6 kb/s to 12000 kb/s | Profibus DP | 21.6 VDC | 26.4 VDC | 0 C | + 55 C | 130 mm x 80 mm x 51 mm | |||||||
Not Available Online | RFID Connection Box | 10 Mb/s, 100 Mb/s | Ethernet | 19.2 VDC | 29 VDC | 0 C | + 70 C | 130 mm x 80 mm x 51 mm |