Toshiba - ESD Protection Diodes / TVS Diodes
423 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A6.8LF(TE85L,F) TTI: DF5A6.8LF(TE85L,F) Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SC-74A-5 (SOT-25-5) | 6 pF | 8 kV | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF3A5.6LFV(TPL3,Z) TTI: DF3A5.6LFV(TPL3,Z) Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Unidirectional | 2 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-723-3 | 8 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3A5.6 | AEC-Q100 | Reel | |||||||
Mfr: DF3A6.8LFU,LF TTI: DF3A6.8LFU,LF Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode Standard type | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-323-3 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF5A6.8CFU(TE85L,F TTI: DF5A6.8CFU(TE85L,F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-353-5 | 23 pF | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF2B5BSL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 8A low Vclamp: 7.5V Rdyn: 0.2Ohm Vrwm: 3.6V SOD-962 | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 14 V | 3.7 V | SOD-962-2 | 8 A | 112 W | 11 pF | 23 kV | 23 kV | + 150 C | ESD Suppressors | DF2B5BSL,L3F | Reel | |||||
0In Stock | Unidirectional | ESD Suppressors | Reel | |||||||||||||||||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.2 V | SOT-323-3 | 100 mW | 6.5 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | Reel | |||||||||
Mfr: DF2S12P1CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: DF2S23P1CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: DF3A6.2CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.2V 55pF 2.5uA | Not Available Online | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-883-3 | 55 pF | 30 kV | + 150 C | ESD Suppressors | DF3A6.2 | Reel | |||||||||
Mfr: DF2S6M4SL,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Protection Diode Unidirectional | Not Available Online | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 18 V | 5.6 V | SL-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF5A6.8FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-353-5 | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF2B6.8E,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | SOT-523-2 | 150 W | 15 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | AEC-Q100 | Reel | ||||||
Mfr: DF3A3.6CT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 1 V | SMD/SMT | 3.4 V | SOT-883-3 | 110 pF | 30 kV | + 150 C | ESD Suppressors | DF3A3.6 | Reel | |||||||||
Mfr: DF2S8.2CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bias Resistor Built-in transistor | 0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | CST-2 | 20 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | ||||||||
Mfr: DF2S20CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 18.8 V | CST-2 | 10 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S20 | Reel | ||||||||
Mfr: DF2S24FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 19 V | SMD/SMT | 24 V | SOD-923-2 | 8.5 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | DF2S24 | Reel | ||||||||
Mfr: DF3D18FU,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOT-323-3 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3D18 | AEC-Q100 | Reel | |||
Mfr: DF2S10FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 9.4 V | SOD-923-2 | 16 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S10 | Reel | |||||||
Mfr: DF3D36FU,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF3D36 | AEC-Q100 | Reel | |||
Mfr: DF2S24UCT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Unidirectional | 0In Stock | Unidirectional | 1 Channel | 19 V | SMD/SMT | 24 V | CST-2 | 1.6 pF | 8 kV | + 150 C | ESD Suppressors | DF2S24 | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 25 V | 3.6 V | SOD-962-2 | 2.5 A | 37 W | 0.45 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5M5SL | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 26.5 V | 5.5 V | SOD-962-2 | 2.5 A | 37 W | 0.45 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6M5SL | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 16 V | 3.5 V | SOD-962-2 | 2.5 A | 37 W | 0.9 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5M5SL | Reel | |||||
Mfr: DF2S6.8SC(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.3pF 0.5 IR | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | SC-2 | 15 pF | 8 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel |