Toshiba - ESD Protection Diodes / TVS Diodes
423 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S5.6FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 3.5 V | SMD/SMT | 5.3 V | SOD-923-2 | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | ||||||||
Mfr: DF2S6.2CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 5.8 V | CST-2 | 32 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.2 | Reel | |||||||||
Mfr: DF2S5M4SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.6V | 0In Stock | Unidirectional | 1 Channel | 3.6 V | SMD/SMT | 15 V | 3.7 V | SOD-962-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5M4SL | Reel | |||||
Mfr: DF6D6UFE,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 3pF 5.7V | 0In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 20 V | 5.7 V | SOT-563-6 | 1.5 A | 30 W | 3 pF | 10 kV | 10 kV | + 150 C | ESD Suppressors | Reel | |||||||
Mfr: DF2S16FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 22 V | 15.3 V | SOD-923-2 | 1 A | 10 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S16 | Reel | ||||||
Mfr: DF3A6.2FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 1uA +/-30kV | 0In Stock | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-723-3 | 55 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.2FV | AEC-Q101 | Reel | ||||||||
Mfr: DF3D29FU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOT-323 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q200 | Reel | DF3D29FU,LXHF(B | ||||
Mfr: DF5A5.6LFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 8 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A5.6 | Reel | |||||||||
Mfr: DF5A6.2FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3 V | SMD/SMT | 5.8 V | SOT-353-5 | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF5A6.8F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SC-74A-5 (SOT-25-5) | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF2S6.8MFS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 6.4 V | SOD-923-2 | 3 A | 45 W | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||
Mfr: DF2S6.8ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8.5 V | 6.8 V | SL-2 | 2.5 A | 40 W | 25 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | |||||
0In Stock | Unidirectional | ESD Suppressors | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: DF3A6.2LFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | ESD Suppressors | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: DF2B7BSL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Ipp: 7.3A Vrwm 5V Bi-Dir ESD Protectn | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 16 V | 5.6 V | SL-2 | 7.3 A | 115 W | 16 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF2S10ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes SOD-962 VRMW 8V at 1uA TVS Diodes | 0In Stock | Reel | |||||||||||||||||||||
Mfr: DF2B18FU,H3XHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOD-323 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | TVS Diode | AEC-Q101 | Reel | DF2B18FU,H3XHF(B DF2B18FU,H3XHF | |||
Mfr: DF2S14P2FU,H3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes IPP 50A VESD +/-30kV Bi-Dir ESD Protectn | 0In Stock | Unidirectional | 1 Channel | 12.6 V | SMD/SMT | 32 V | 12.9 V | USC-2 | 50 A | 1.6 kW | 270 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||||
Mfr: DF5A5.6CFUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW | 0In Stock | Unidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 29 pF | 30 kV | + 150 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||||
Mfr: DF3A6.8F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | SOT-346-3 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | Reel | |||||||||
Mfr: DF5A6.2F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3 V | SMD/SMT | 5.8 V | SC-74A-5 (SOT-25-5) | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF2B7M2SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 0.2pF 6V | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 11 V | SL-2 | 2 A | 40 W | 0.2 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7 | Reel | |||||
Mfr: DF2S8.2ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.5 V | 8.2 V | SL-2 | 2.5 A | 55 W | 20 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | |||||
Mfr: DF5A5.6CJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.3 V | 29 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A5.6 | Reel |