Toshiba - ESD Protection Diodes / TVS Diodes
423 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S30ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes SOD-962 VRMW 23V 1uA TVS Diodes | 0In Stock | Reel | ||||||||||||||||||||
Mfr: DF6S25P3NU,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes LF ESD Protection Diodes 21V, SOD-323(USC) | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | ||||||||||
Mfr: DF2S5.1ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 5.1 V | SOD-962 | 2.5 A | 30 W | 45 pF | 30 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | ||||
Mfr: DF5A6.2JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | SOT-553-5 | 25 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||
Mfr: DF2B6M4CT,L3F TTI: Not Assigned Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .3pF 6.2V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 15 V | 5.6 V | SOD-882-2 | 2 A | 30 W | 0.3 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF2B7ACT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-882-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||
Mfr: DF2B7AE,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-523-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7AE | AEC-Q101 | Reel | |||
Mfr: DF2B5SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 5.5A +/-17kV | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 11.5 V | 4.5 V | SL-2 | 5.5 A | 77 W | 7.2 pF | 17 kV | 17 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5SL | Reel | |||||
Mfr: DF5A5.6JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Standard Type | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.3 V | SOT-553-5 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A5.6 | Reel | |||||||||
Mfr: DF10G5M4N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Protection Diode | Not Available Online | Bidirectional | 4 Channel | 3.6 V | SMD/SMT | 10 V | 5 V | DFN-10 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF10G5 | Reel | ||||
Mfr: DF2S8.2FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 1 Circuit 20pF 0.5uA 8.2V | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | SOD-923-2 | 150 W | 20 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | |||||||
Mfr: DF2S30FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 23 V | SMD/SMT | 28 V | SOD-923-2 | 7 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S30 | Reel | |||||||
Mfr: DF2S5.1FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 4.8 V | SOD-923-2 | 1 A | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | ||||||
Mfr: DF3D29FU,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF3D29 | AEC-Q100 | Reel | |||
Mfr: DF5A6.2LJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.9 V | 6.5 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF2B20M4SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 18.5 V | SMD/SMT | 27.6 V | 22.5 V | SL-2 | 500 mA | 0.5 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF3A6.2FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 2 Circuit 55pF 1uA 6.2V 100mW | 0In Stock | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-323-3 | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.2 | Reel | ||||||||
Mfr: DF10G7M1N,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6 V | DFN-10 | 0.3 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF10G7 | Reel | |||||||
Mfr: DF3A5.6F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-346-3 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A5.6 | Reel | ||||||||
Mfr: DF3S6.8ECT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 5.3 V | CST-3 | 37 pF | 8 kV | + 150 C | ESD Suppressors | DF3S6.8ECT | Reel | |||||||||
Mfr: DF5A3.6F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 1 V | SMD/SMT | 3.4 V | SC-74A-5 (SOT-25-5) | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.6 | Reel | ||||||||
Mfr: DF2B5PCT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.12Ohm VBR:5.0V Vrwm: 3.6V SOD-882 | 0In Stock | Bidirectional | 1 Channel | 3.6 V | SMD/SMT | 22 V | 3.7 V | SOD-882-2 | 27 A | 590 W | 41 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2B5PCT,L3F | Reel | |||||
Mfr: DF2B7PCT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.1Ohm VBR:6.2V Vrwm: 5.5V SOD-882 | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 22 V | 5.6 V | SOD-882-2 | 27 A | 590 W | 45 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2B7PCT,L3F | Reel |