Toshiba - ESD Protection Diodes / TVS Diodes
423 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S12P1CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: DF2S23P1CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||
0In Stock | Unidirectional | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: DF2S6.8UFS,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Cap Diode 0.5uA 6.8V Single | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 5.3 V | SOD-923-2 | 2 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||
Mfr: DF2B12M1CT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 18 V | 10 V | CST-2 | 1 A | 150 W | 500 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2B12 | Reel | |||||
Mfr: DF3A3.3FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | Not Available Online | Unidirectional | 2 Channel | 1 V | SMD/SMT | 3.1 V | SOT-323-3 | 115 pF | 30 kV | + 125 C | ESD Suppressors | DF3A3.3 | Reel | |||||||||
Mfr: DF5G7M2N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 12.5 V | 11 V | DFN-5 | 0.4 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF5G7 | Reel | ||||||
Mfr: DF6F6.8MTU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectional | Not Available Online | Unidirectional | ESD Suppressors | DF6F6.8 | Reel | |||||||||||||||||
Mfr: DF2B6.8CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 150mW 15(Typ) pF 1mA Vr 5V Vrwm | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | CST-2 | 15 pF | 8 kV | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||||||
Mfr: DF3A6.2F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.2V 55pF 2.5uA | Not Available Online | Unidirectional | 2 Channel | 3 V | SMD/SMT | 5.8 V | SOT-346-3 | 55 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.2 | Reel | ||||||||
Mfr: DF3A6.8LFU(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.8V 45pF 5.0uA | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.5 V | SOT-323-3 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF6D7M1N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode | Not Available Online | 1 Channel | SMD/SMT | 12 V | 6 V | DFN-6 | 0.3 pF | - 55 C | + 150 C | ESD Suppressors | DF6D7 | Reel | ||||||||||
Mfr: DF5A3.6CFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 1.8 V | SMD/SMT | 3.4 V | SOT-353-5 | 200 mW | 52 pF | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF5A3.6 | Reel | |||||||
Mfr: DF2S24FS(TH3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 150mW 24V 150 Tj -55 to 150 | Not Available Online | Unidirectional | 1 Channel | 19 V | SMD/SMT | 22.8 V | fSC-2 | 8.5 pF | 10 kV | + 150 C | ESD Suppressors | DF2S24 | Reel | |||||||||
Mfr: DF2S6.8UCT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Diode 6.8V BI 15pF 0.5 IR | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.3 V | CST-2 | 1.6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||
Mfr: DF3D6.8MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 6 V | SOT-723-3 | 500 pF | ESD Suppressors | DF3D6.8 | Reel | |||||||||||
Mfr: DF3A5.6F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 5.6V 65pF 3.0uA | Not Available Online | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-346-3 | 65 pF | 30 kV | + 150 C | ESD Suppressors | DF3A5.6 | Reel | |||||||||
Mfr: DF3A5.6LFU(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 5.6V 65pF 3.0uA | Not Available Online | Unidirectional | 2 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-323-3 | 8 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A5.6 | Reel | ||||||||
Mfr: DF2B6.8ACT,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 7 V | 5.8 V | CST-2 | 150 W | 13 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: DF6D6M4N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode 2A +/-20kV | Not Available Online | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 10 V | 5.6 V | DFN-6 | 2 A | 30 W | 0.3 pF | 20 kV | 20 kV | + 150 C | ESD Suppressors | DF6D6M4N | Reel | |||||
Mfr: DF2B6.8M1ACT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.3pF 0.5 IR 1 LN | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 20 V | 6 V | CST-2 | 2.5 A | 150 W | 0.5 pF | 12 kV | 15 kV | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: DF3A5.6CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 5.6V 65pF 3.0uA | Not Available Online | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-883-3 | 65 pF | 30 kV | + 150 C | ESD Suppressors | DF3A5.6 | Reel | |||||||||
Mfr: DF3A6.8F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 6.8V 45pF 5.0uA | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | SOT-346-3 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A6.8 | Reel | ||||||||
Mfr: DF5G5M4N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: DF2B18FU,H3F(T TTI: DF2B18FU,H3F(T Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 12V SC2B | 0In Stock | Reel |