• ESD Protection Diodes / TVS Diodes

DF2B26M4SL - Toshiba - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: DF2B26M4SL,L3F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
24 V
SMD/SMT
31.5 V
21 V
SOD-962-2
500 mA
19 W
0.3 pF
15 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
DF2B26M4SL