DF2B36 - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B36FU,H3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOD-323-2 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | DF2B36 | AEC-Q100 | Reel |