DF2B7 - Toshiba - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B7M3SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 11 V | SL-2 | 2.5 A | 50 W | 0.2 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7 | Reel | ||||
Mfr: DF2B7SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 6pF 5.8V | 0In Stock | Bidirectional | 1 Channel | 5.3 V | SMD/SMT | 11 V | 6.8 V | SL-2 | 3 A | 45 W | 6 pF | 17 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7 | Reel | ||||
Mfr: DF2B7M2SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 0.2pF 6V | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 11 V | SL-2 | 2 A | 40 W | 0.2 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7 | Reel | ||||
Mfr: DF2B7M3SC,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SC2 ESD ZENER DIODE Pd:0.150W F:1MHz | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 13 V | 6 V | SC-2 | 1 A | 50 W | 0.1 pF | 12 kV | 15 kV | + 150 C | ESD Suppressors | DF2B7 | Reel | |||||
Mfr: DF2B7SLL3FF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | SMD/SMT | SL-2 | TVS Diodes | DF2B7 |