DF2S5.1 - Toshiba - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S5.1ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 5.1 V | SOD-962 | 2.5 A | 30 W | 45 pF | 30 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | ||||
Mfr: DF2S5.1FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 1.5 V | SMD/SMT | 5.5 V | 4.8 V | SOD-923-2 | 1 A | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.1 | Reel | ||||||
Mfr: DF2S5.1SC(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SC2 ESD ZENER DIODE, Pd:0.150W, F:1MHz | Not Available Online | SMD/SMT | SC-2 | 150 W | ESD Suppressors | DF2S5.1 | Reel |