DF2S6.8 - Toshiba - ESD Protection Diodes / TVS Diodes
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S6.8SC(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.3pF 0.5 IR | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | SC-2 | 15 pF | 8 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel | |||||||||
Mfr: DF2S6.8MFS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 6.4 V | SOD-923-2 | 3 A | 45 W | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | |||||
Mfr: DF2S6.8ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8.5 V | 6.8 V | SL-2 | 2.5 A | 40 W | 25 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||
Mfr: DF2S6.8UCT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection | 0In Stock | SMD/SMT | CST-2 | 150 W | ESD Suppressors | DF2S6.8 | Reel | |||||||||||||||
Mfr: DF2S6.8FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | SMD/SMT | SOD-923-2 | TVS Diodes | DF2S6.8 | Reel | ||||||||||||||||
Mfr: DF2S6.8CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectional | 0In Stock | Unidirectional | SMD/SMT | CST-2 | ESD Suppressors | DF2S6.8 | Reel | |||||||||||||||
Mfr: DF2S6.8CT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DIODE | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | CST-2 | 25 pF | 30 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel | |||||||||
Mfr: DF2S6.8UFS,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Cap Diode 0.5uA 6.8V Single | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 5.3 V | SOD-923-2 | 2 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||
Mfr: DF2S6.8UCT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Diode 6.8V BI 15pF 0.5 IR | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.3 V | CST-2 | 1.6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||
Mfr: DF2S6.8UFS,L3M TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Protection | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.8 V | SOD-923-2 | 150 W | 1.6 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||
Mfr: DF2S6.8FS(TL4,D) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 6.8v VZ 30 Ohm ZZ 0.5uA IR 25pF 150mW | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | fSC-2 | 150 W | 25 pF | 30 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||
Mfr: DF2S6.8FS(TH3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 150mW 6.8Vz 5mA 5V 1MHz | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | fSC-2 | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||
Mfr: DF2S6.8MFS,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Low Cap Diode 0.5pF 0.5uA 6V | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 6 V | SOD-923-2 | 1 A | 45 W | 0.5 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | |||||
Mfr: DF2S6.8FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 150mW 6.8Vz 5mA 5V 1MHz | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | fSC-2 | 25 pF | 30 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel |