DF2S8.2 - Toshiba - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S8.2CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bias Resistor Built-in transistor | 0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | CST-2 | 20 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | ||||||||
Mfr: DF2S8.2FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 1 Circuit 20pF 0.5uA 8.2V | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | SOD-923-2 | 150 W | 20 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | |||||||
Mfr: DF2S8.2ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.5 V | 8.2 V | SL-2 | 2.5 A | 55 W | 20 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | ||||
Mfr: DF2S8.2CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | CST-2 | 20 pF | 30 kV | + 150 C | ESD Suppressors | DF2S8.2 |