DF5A3.6 - Toshiba - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A3.6FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | Not Available Online | Bidirectional | 4 Channel | 1 V | SMD/SMT | 3.4 V | SOT-353-5 | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.6 | Reel | ||||||||
Mfr: DF5A3.6F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 1 V | SMD/SMT | 3.4 V | SC-74A-5 (SOT-25-5) | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.6 | Reel | ||||||||
Mfr: DF5A3.6JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | SMD/SMT | SOT-553-5 | ESD Suppressors | DF5A3.6 | Reel | ||||||||||||||||
Mfr: DF5A3.6CFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 1.8 V | SMD/SMT | 3.4 V | SOT-353-5 | 200 mW | 52 pF | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF5A3.6 | Reel | |||||||
Mfr: DF5A3.6CJE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | 100 mW | 52 pF | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF5A3.6 | Reel |