DF5A5.6 - Toshiba - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A5.6LFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 8 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||
Mfr: DF5A5.6CFUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW | 0In Stock | Unidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 29 pF | 30 kV | + 150 C | ESD Suppressors | DF5A5.6 | Reel | |||||||||
Mfr: DF5A5.6CJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.3 V | 29 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||||
Mfr: DF5A5.6JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Standard Type | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.3 V | SOT-553-5 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A5.6 | Reel | |||||||||
Mfr: DF5A5.6FTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW | 0In Stock | Unidirectional | 4 Channel | 2.5 V | SMD/SMT | 5.3 V | SC-74A-5 (SOT-25-5) | 65 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||
Mfr: DF5A5.6FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW | 0In Stock | Unidirectional | 4 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 65 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A5.6 | Reel | ||||||||
Mfr: DF5A5.6CJE(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW | Not Available Online | Unidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-553-5 | 29 pF | 30 kV | + 150 C | ESD Suppressors | DF5A5.6 | Reel |