TLP172AM - Toshiba - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP172AM(E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | TLP172AM | ||
Mfr: TLP172AM(TPR,E TTI: Not Assigned Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 0In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | TLP172AM | ||
Mfr: TLP172AM(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 0In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | TLP172AM | ||
Not Available Online | TLP172AM |