TLP222A - Toshiba - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | TLP222A | |||
Mfr: TLP222A-2(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount Photorelay 0.50 60V 2500 Vrms 130pF 3mA | Not Available Online | Tube | TLP222A | |||||||||||||||
Mfr: TLP222A(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount Optorelay Phcplr 2500 Vrms | Not Available Online | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | TLP222A | |||
Mfr: TLP222A-2(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount Photorelay Voff=60V Ion=0.5/0.4A dual | Not Available Online | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | TLP222A |