TLP3441 - Toshiba - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3441(TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm | Not Available Online | Reel | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3441 | ||
Mfr: TLP3441(TP,F(O TTI: TLP3441(TPF(O Toshiba Availability: 0In StockSolid State Relays - PCB Mount PHOTORLY VSON | 0In Stock | Reel | TLP3441 |