TC62D748 - Toshiba - LED Lighting Driver ICs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC62D748CFG(OEL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16CH LED DRIVER SSOP24 | Not Available Online | 16 Output | 1.5 mA to 90 mA | SSOP-24 | 5.5 V | 3 V | 25 MHz | TC62D748 | - 40 C | + 85 C | ||||||
Mfr: TC62D748CFNAG(EL,H TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16-Outpur LED Driver VDD 3.3V 5.0V 8-Bit | Not Available Online | 16 Output | 1.5 mA to 90 mA | SSOP-24 | 5 V | 3.3 V | 25 MHz | TC62D748 | - 40 C | + 85 C | Reel | |||||
Mfr: TC62D748AFG(O,EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16-Output LED Driver 3.3V 5.5V 17V 90mA | Not Available Online | 16 Output | 1.5 mA to 90 mA | SSOP-24 | 5 V | 3.3 V | 25 MHz | TC62D748 | - 40 C | + 85 C | Reel | |||||
Mfr: TC62D748CFG(CELBH) TTI: Not Assigned Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 16-output constant current LED Drvr 17V | Not Available Online | 16 Output | 1.5 mA to 90 mA | SSOP-24 | 5.5 V | 3 V | 25 MHz | TC62D748 | - 40 C | + 85 C | Reel |